THL 40WI Series DC/DC Converters
TRACO Power next-generation DC/DC converters combine cost-efficiency and quality in a compact 1" x 1" package
TRACO Power THL 40WI series 40 W DC/DC converters are available in an ultra-compact shielded 1" x 1" x 0.43" metal package. Designed to combine cost-efficiency and quality, this isolated, high-performance DC/DC converter series offers integrated remote on/off and trim functions and is ideal for a wide variety of global industrial applications. High efficiency up to 93% enables the converter to operate from -40°C to +65°C without derating. All models have a wide 4:1 input voltage range with precisely regulated, isolated outputs. The series is certified to UL 62368-1 IT safety certification and is suitable for use in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics, and everywhere where cost and quality are critical factors.
- 40 W converter in a 1" x 1" metal package
- Cost-efficient design
- Wide 4:1 input voltage range: 9 VDC to 36 VDC and 18 VDC to 75 VDC
- Operating temperature range: -40°C to +65°C without derating
- I/O isolation: 1,500 VDC
- Overload, overvoltage, and short-circuit protection
- Remote on/off and trim functions
- Optional heatsink for increased temperature capabilities
THL 40WI Series DC/DC Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | THL 40-2411WI | 40W DC/DC CONVERTER IN 1X1" META | 30 - Immediate | $56.13 | Ver detalhes |
![]() | ![]() | THL 40-4813WI | 40W DC/DC CONVERTER IN 1X1" META | 0 - Immediate | $56.13 | Ver detalhes |
![]() | ![]() | THL 40-2413WI | 40W DC/DC CONVERTER IN 1X1" META | 20 - Immediate | $56.13 | Ver detalhes |
![]() | ![]() | THL 40-4811WI | 40W DC/DC CONVERTER IN 1X1" META | 22 - Immediate | $56.13 | Ver detalhes |
![]() | ![]() | THL 40-4812WI | 40W DC/DC CONVERTER IN 1X1" META | 49 - Immediate | $56.13 | Ver detalhes |
![]() | ![]() | THL 40-4815WI | 40W DC/DC CONVERTER IN 1X1" META | 1 - Immediate | $56.13 | Ver detalhes |
![]() | ![]() | THL 40-2412WI | 40W DC/DC CONVERTER IN 1X1" META | 16 - Immediate | $56.13 | Ver detalhes |
![]() | ![]() | THL 40-2415WI | 40W DC/DC CONVERTER IN 1X1" META | 40 - Immediate | $56.13 | Ver detalhes |
![]() | ![]() | THL 40-4822WI | 40W DC/DC CONVERTER IN 1X1" META | 5 - Immediate | $57.64 | Ver detalhes |
![]() | ![]() | THL 40-2422WI | 40W DC/DC CONVERTER IN 1X1" META | 7 - Immediate | $57.64 | Ver detalhes |
![]() | ![]() | THL 40-2423WI | 40W DC/DC CONVERTER IN 1X1" META | 12 - Immediate | $57.64 | Ver detalhes |
![]() | ![]() | THL 40-4823WI | 40W DC/DC CONVERTER IN 1X1" META | 15 - Immediate | $57.64 | Ver detalhes |