TIB Series Din Rail Power Supplies

TRACO Power's TIB series combines industry-leading efficiency with cost optimized design

Image of Traco TIB Series Din Rail Power SuppliesTRACO Power's TIB family of next-generation din rail power supplies covering 80 W ~ 480 W of continuous power feature a high efficiency of 90% ~ 94% which enables a slim design that can be mounted on either the rear (typical) or side (flat panels) of the power supply. This convection cooled product family has a -25°C to +60°C full load operating temperature and start-up at -40°C. With 150% peak power for up to 4 seconds, they are designed to support stepper motors, solenoids, or actuators and include true power-back immunity. Outputs are radio-interference-suppressed to impede radiation at long output lines which reduces the common mode current to within limits of telecommunication ports. The TIB series operate with a high power factor of up to 99% which also minimizes inrush current.

The product family has a nominal 24 VDC output with EN/UL 60950-1, UL508, and CB Report for worldwide safety approvals and EMC compliance to EN61000-6-2 and EN61000-6-3.

Features
  • Efficiency 90% ~ 94% typical, model dependent
  • 150% peak power for 4 seconds
  • Rugged metal case with optional side-mounting
  • Back power immunity / short-circuit / overload protection
  • SEMI F47 compliant for voltage sag immunity
  • Operating temp -25°C ~ +70°C (-40°C start-up)
  • High reliability: MTBF 1 mill hrs per IEC 61709
  • 3-year warranty

TIB Series Din Rail Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoTensão - Saída 6Corrente - Saída (máx.)Available QuantityPreçoVer detalhes
AC/DC DIN RAIL SUPPLY 24V 82WTIB 080-124AC/DC DIN RAIL SUPPLY 24V 82W-3,4A45 - Immediate$81.41Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 120WTIB 120-124AC/DC DIN RAIL SUPPLY 24V 120W-5A114 - Immediate
67 - Factory Stock
$116.05Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 240WTIB 240-124AC/DC DIN RAIL SUPPLY 24V 240W-10A71 - Immediate$138.30Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 480WTIB 480-124AC/DC DIN RAIL SUPPLY 24V 480W-20A0 - Immediate
41 - Factory Stock
$197.83Ver detalhes
Published: 2018-07-13