TMPS 15 Family AC/DC Power Supplies
TRACO Power's TMPS 15 family of 15 W encapsulated PCB-mount AC/DC power supplies are for home automation and industrial applications
TRACO Power's introduces their TMPS 15 family of 15 watt encapsulated, PCB-mount AC/DC power supplies that are approved to EN 60355-1 and ErP ready and IEC/EN/UL 62368-1. These units come in a small 1.1" x 2.1” footprint, offer single outputs of 5 VDC, 12 VDC, 15 VDC, 24 VDC, and 48 VDC, and all TMPS 15 power supplies are prepared for protection class II applications and come with an integrated EN 55032 class B EMI filter. The reinforced isolation, high power density, and excellent peak power capability make the TMPS 15 an excellent choice for demanding applications.
All models offer a reliability of 430,000 hours (per MIL-HDBK-217F, ground benign) and are supported by TRACO Power’s 3-year warranty.
Resources
Features
- Safety approvals to EN 60335-1 (household automation/IoT) and UL 62368-1 (IT/industrial)
- Integrated EN 55032 class B EMI filter
- ErP-ready (<100 mW no-load power)
- Fully encapsulated 1.07” x 2.06” x 0.93” PCB mount package
- -25°C up to +70°C operating temperature
- 130% peak power (for up to 30 s)
- 4,000 VAC I/O isolation with reinforced insulation and protection class II prepared
TMPS 15 Family AC/DC Power Supplies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMPS 15-105 | AC/DC CONVERTER 5V 15W | 6 - Immediate | $28.66 | Ver detalhes |
![]() | ![]() | TMPS 15-124 | AC/DC CONVERTER 24V 15W | 12 - Immediate | $28.66 | Ver detalhes |
![]() | ![]() | TMPS 15-112 | AC/DC CONVERTER 12V 15W | 0 - Immediate | $28.66 | Ver detalhes |
![]() | ![]() | TMPS 15-115 | AC/DC CONVERTER 15V 15W | 2 - Immediate | $28.66 | Ver detalhes |
![]() | ![]() | TMPS 15-148 | AC/DC CONVERTER 48V 15W | 19 - Immediate | $28.66 | Ver detalhes |