TXN Series 35 W to 800 W Industrial AC/DC Power Supplies

TRACO Power adds 35 W to 800 W power levels to their TXN series power supplies in metal-encased packages

Image of TRACO TXN Series 35 W to 800 W Industrial AC/DC Power Supplies TRACO Power adds four power levels to its TXN series of power supplies. These 35 W, 200 W, 350 W, and 800 W encased AC/DC power supplies are the latest releases for the TXN family of power supplies and will be the most cost-efficient encased AC/DC product series that TRACO Power has ever offered.

The TXN line provides feature-rich, cost-efficient industrial power supplies. All models come standard in low-profile metal enclosures, with reinforced 3000 VAC I/O isolation and output voltage adjustments of ±10%. Additional features include EN55032 class B ratings for conducted and radiated emissions, plus EMC characteristics for industrial, automation, and test and measurement applications, making the TXN series an ideal solution for various industrial and cost-sensitive designs.

Features
  • Universal input range 85 VAC to 264 VAC
  • Operating temperature range -40°C up to +70°C
  • 3000 VAC reinforced I/O isolation
  • Internal EN55032 class B filter
  • Active PFC above 100 W
  • Output voltage adjustment ±10%
  • Short circuit and overvoltage protections
  • IEC/EN/UL 62368-1 safety approvals
  • EN 61000-3-2 compliant

TXN 35 Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 24V 35WTXN 35-124AC/DC CONVERTER 24V 35W107 - Immediate$13.69Ver detalhes
AC/DC CONVERTER 12V 35WTXN 35-112AC/DC CONVERTER 12V 35W180 - Immediate$14.01Ver detalhes
AC/DC CONVERTER 48V 35WTXN 35-148AC/DC CONVERTER 48V 35W50 - Immediate$14.01Ver detalhes
AC/DC CONVERTER 15V 35WTXN 35-115AC/DC CONVERTER 15V 35W70 - Immediate$14.01Ver detalhes
AC/DC CONVERTER 3.3V 35WTXN 35-103AC/DC CONVERTER 3.3V 35W50 - Immediate$16.50Ver detalhes
AC/DC CONVERTER 5V 35WTXN 35-105AC/DC CONVERTER 5V 35W73 - Immediate$14.66Ver detalhes

TXN 200 Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 24V 200WTXN 200-124AC/DC CONVERTER 24V 200W83 - Immediate$44.42Ver detalhes
AC/DC CONVERTER 48V 200WTXN 200-148AC/DC CONVERTER 48V 200W51 - Immediate$50.00Ver detalhes
AC/DC CONVERTER 12V 200WTXN 200-112AC/DC CONVERTER 12V 200W41 - Immediate$50.00Ver detalhes
AC/DC CONVERTER 15V 200WTXN 200-115AC/DC CONVERTER 15V 200W25 - Immediate$50.00Ver detalhes

TXN 350 Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 48V 350WTXN 350-148AC/DC CONVERTER 48V 350W53 - Immediate$50.09Ver detalhes
AC/DC CONVERTER 15V 350WTXN 350-115AC/DC CONVERTER 15V 350W24 - Immediate$56.27Ver detalhes
AC/DC CONVERTER 12V 350WTXN 350-112AC/DC CONVERTER 12V 350W56 - Immediate$59.28Ver detalhes
AC/DC CONVERTER 24V 350WTXN 350-124AC/DC CONVERTER 24V 350W54 - Immediate$59.28Ver detalhes

TXN 800 Power Supplies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC CONVERTER 48V 800WTXN 800-148AC/DC CONVERTER 48V 800W13 - Immediate$188.68Ver detalhes
AC/DC CONVERTER 12V 800WTXN 800-112AC/DC CONVERTER 12V 800W29 - Immediate$202.74Ver detalhes
AC/DC CONVERTER 24V 800WTXN 800-124AC/DC CONVERTER 24V 800W33 - Immediate$202.74Ver detalhes
AC/DC CONVERTER 15V 800WTXN 800-115AC/DC CONVERTER 15V 800W20 - Immediate$202.74Ver detalhes
Published: 2024-11-22