CSE18xL Current Sense Transformers

Triad Magnetics' CSE18xL are current sense and low-frequency transformers

Image of Triad Magnetics' CSE18xL Current Sense TransformersTriad Magnetics' CSE18xL low-frequency current sense transformers are designed to monitor current from 0.1 A to 30 A at frequencies from 50 Hz to 400 Hz with UL approval and RoHS compliance. They are ideal for a wide range of both common every day and high-reliability applications. This product is also available in potted coil construction as CSE18xL-P.

Features
  • Monitors current 0.1 A to 30 A (depending on model)
  • Frequency: 50 Hz to 400 Hz
  • Turns: 16.67 to 500
  • Integral primary
  • Potted version for 4000 V isolation
  • UL recognized
Applications
  • Overcurrent protection
  • Remote power monitoring
  • Industrial control equipment
  • Inverters and UPS

CSE18xL Current Sense Transformers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CURR SENSE XFMR 1:500 30A T/HCSE187LCURR SENSE XFMR 1:500 30A T/H19066 - Immediate
102 - Factory Stock
$2.28Ver detalhes
CURR SENSE XFMR 1:500 30A T/HCSE187L-PCURR SENSE XFMR 1:500 30A T/H3500 - Immediate$3.80Ver detalhes
CURR SENSE XFMR 1A T/HCSE184LCURR SENSE XFMR 1A T/H198 - Immediate
681 - Factory Stock
$2.63Ver detalhes
CURR SENSE XFMR 1:50 3A T/HCSE185LCURR SENSE XFMR 1:50 3A T/H0 - Immediate$2.63Ver detalhes
CURR SENSE XFMR 1:166 10A T/HCSE186LCURR SENSE XFMR 1:166 10A T/H1840 - Immediate$2.61Ver detalhes
CURR SENSE XFMR 1:500 30A T/HCSE187L-P-BCURR SENSE XFMR 1:500 30A T/H8 - Immediate
3229 - Factory Stock
$3.80Ver detalhes
Published: 2018-03-09