MD Series of Medical-Grade Power Sources

Triad Magnetics introduces the MD series of medical isolation transformers

Image of Triad Magnetics MD Series of Medical Grade Power SourcesTriad Magnetics introduces the MD series of rugged, portable medical‐grade power sources. The units, complete with power cord and receptacles, provide a simple and reliable means for safely isolating medical devices, including patient interface apparatus, diagnostic instruments, patient monitoring equipment, and electrical stimulus therapeutic equipment, from the power line. The MD series is available in models with output voltage of 120 VAC in ratings from 250 VA to 2400 VA, with two or four NEMA 5‐15 receptacles (based on VA rating). Units are available with 240 VAC or 120 VAC input. All units feature 3 kV galvanic isolation, 5% no‐load to full‐load regulation and 92% minimum efficiency at full load, and less than 10 μA typical leakage. The construction of the MD series toroidal transformer minimizes leakage currents from the power line through to the patient and equipment. It also minimizes radiated magnetic fields that can adversely affect very sensitive patient diagnostic, monitoring, and therapy instruments. The MD series offers users (hospital and medical center personnel) the capability of providing medical‐grade power to several different instruments within the space of a patient’s room.

MD Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XFRMR MED GRADE ISOL 500VAMD-500-EXFRMR MED GRADE ISOL 500VA2 - Immediate
50 - Factory Stock
$224.76Ver detalhes
XFRMR MED GRADE ISOL 250VAMD-250-EXFRMR MED GRADE ISOL 250VA8 - Immediate
125 - Factory Stock
$162.47Ver detalhes
XFRMR MED GRADE ISOL 120V 500VAMD-500-UXFRMR MED GRADE ISOL 120V 500VA18 - Immediate
97 - Factory Stock
$224.28Ver detalhes
XFRMR MED GRADE ISOL 1000VAMD-1000-EXFRMR MED GRADE ISOL 1000VA17 - Immediate
55 - Factory Stock
$306.12Ver detalhes
XFRMR MED GRADE ISOL 1000VAMD-1000-UXFRMR MED GRADE ISOL 1000VA69 - Immediate
147 - Factory Stock
$300.66Ver detalhes
XFRMR MED GRADE ISOL 2000VAMD-2000-UXFRMR MED GRADE ISOL 2000VA83 - Immediate
182 - Factory Stock
$507.25Ver detalhes
XFRMR MED GRADE ISOL 2400VAMD-2400-EXFRMR MED GRADE ISOL 2400VA27 - Immediate
59 - Factory Stock
$538.84Ver detalhes
XFRMR MED GRADE ISOL 120V 250VAMD-250-UXFRMR MED GRADE ISOL 120V 250VA9 - Immediate
73 - Factory Stock
$188.37Ver detalhes
Published: 2016-03-17