TMC4671 Servo Controller IC

TRINAMIC's fully integrated field-oriented control (FOC) servo controller IC provides field-oriented control for BLDC/PMSM and 2-phase stepper motors, DC motors, and voice coils

Image of Trinamic's TMC4671 Servo Controller IC TRINAMIC's TMC4671-LA is designed based on input from market design leaders in the fields of e-mobility, medical devices, lab automation, robotics, factory automation, and pumps and blowers. The TMC4671-LA addresses these markets by embedding all necessary control loops in rugged, reliable state-machines. By offloading real-time critical tasks from the processor and software and implementing all control functions in hardware, the TMC4671 offers a crucial benefit by taking care of all control functions itself.

Features and Benefits
  • Servo controller with FOC
  • 3-phase PMSM/BLDC, 2-phase stepper motors, and single-phase DC motors
  • Torque control (FOC), velocity control, and position control
  • Integrated ∆Σ-ADC front-end
  • Encoder engine: Hall analog/digital, encoder analog/digital
  • Fast PWM engine (25 kHz to 100 kHz)
  • Application SPI + debug (UART, SPI)
  • Step-direction interface (S/D)

TMC4671 Servo Controller IC

ImagemNúmero de peça do fabricanteDescriçãoFunçãoConfiguração de saídaInterfaceAvailable QuantityPreçoVer detalhes
SERVO CONTROLLER IC, QFN76TMC4671-LASERVO CONTROLLER IC, QFN76Controlador - comutação, gerenciamento de direçãoPré-controlador - lado de alta/lado de baixaSPI, passo/direção0 - Immediate$15.34Ver detalhes
Published: 2021-03-12