TMC8670 BI Dedicated EtherCAT Motion Controller IC

TRINAMIC's TMC8670-BI EtherCAT motion controller IC is handling real-time critical tasks faster than any software-based solution

Image of TRINAMIC's TMC8670-BI Dedicated EtherCAT Motion Controller ICTRINAMIC's TMC8670 integrates all algorithms for a high-end, fast field-oriented control (FOC) and high-performance real-time fieldbus interface. Suitable for 3-phase BLDC/BLAC motors and 2-phase stepper motors, the TMC8670 embodies decades of experience with motor control.

A single axis embedded servo controller for robotics, manufacturing, and automation, the TMC8670 is designed for an operating voltage of 1.2 V to 3.3 V. Having an SPI-ADC interface, position interpolators, and different position sensor interfaces, the TMC8670 is a high-performance building block that enables a real-time servo controller with only a couple components. It is prepared for typical encoders used in robotics and industrial automation as well as embedded motion control systems.

With a PWM engine including space vector pulse width modulation (SVPWM), the IC is suitable for demanding, low inductance motors and highest dynamic positioning tasks. With all the control loops implemented in dedicated hardware, the TMC8670 executes real-time critical tasks faster than any software-based solution and reduces development time to a minimum.

The TMC8670-BI comes in an FCSG325 (11 x 11) package and meets the -40°C to +125°C automotive grade temperature specification.

Features and Benefits
  • FOC servo controller
  • Torque control (FOC), velocity control, position control
  • Sensor engine (Hall analog/digital, encoder analog/digital)
  • Support for 3-phase PMSM and 2-phase stepper motors
  • PWM engine including SVPWM
  • EtherCAT® interface with CoE protocol CiA 402 drive profile
  • UART interface

TMC8670 BI Dedicated EtherCAT Motion Controller IC

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de operaçãoTipo de montagemPacote / InvólucroAvailable QuantityPreçoVer detalhes
IC MOTOR DRIVER MULTPHASE 325BGATMC8670-BIIC MOTOR DRIVER MULTPHASE 325BGA-40°C a 100°C (TJ)Montagem em superfície325-TFBGA0 - Immediate$89.39Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR TMC8670TMC8670-EVALEVAL BOARD FOR TMC86702 - Immediate$188.41Ver detalhes
Published: 2018-09-26