MagnePot 6150 Sensors
TT Electronics/BI's MagnePot 6150 series technology provides consistent performance and an exceptional rotational life of 100,000,000 revolutions
The MagnePot 6150 series rotary position sensor from TT Electronics/BI is a new servo mount non-contacting rotary position sensor with an electrical travel of 35° to 360°. Various output options are available. Non-contacting technology provides consistent performance and an exceptional rotational life of 100,000,000 revolutions.
The series features a non-contact technology that provides clean outputs without sliding contact noise, ±0.50% accuracy (±0.25% is available), a minimum life of 50 million shaft rotations, ratiometric output, 11 mA mac current, and an operating temperature range of -40°C to 125°C.
MagnePot 6150 Sensors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 6153V1A360L.5 | SENSOR ROTARY 360DEG SLDR TURRET | 0 - Immediate | $45.50 | Ver detalhes |
![]() | ![]() | 6153V1A90L.5 | SENSOR ROTARY 360DEG SLDR TURRET | 0 - Immediate | $41.76 | Ver detalhes |
![]() | ![]() | 6153V1A180L.5 | SENSOR ROTARY 360DEG SLDR TURRET | 0 - Immediate | $33.28 | Ver detalhes |