Secure AWS Cloud Connectivity for Industrial and Consumer Applications

u-blox's stand-alone multi-radio modules offer secure AWS cloud connectivity for industrial and consumer applications

Image of u-blox's NORA-W2 Moduleu-blox's NORA-W2 Amazon Web Services (AWS) ExpressLink series of standalone multi-radio modules deliver Wi-Fi 4 connectivity as well as Bluetooth Low Energy (LE) 5 connectivity (including Bluetooth long-range) and incorporate AWS IoT ExpressLink with pre-provisioned AWS connectivity. It is available with an antenna pin (NORA-W251AWS) or a printed circuit board (PCB) antenna (NORA-W256AWS). The evaluation kit for NORA-W256AWS (USB-NORA-W256AWS) comes with AWS IoT ExpressLink and an internal PCB antenna.

The NORA-W2 series is comprised of stand-alone multi-radio modules that integrate a powerful 32-bit dual-core microcontroller unit (MCU) and a radio for wireless communication. The radio supports Wi-Fi 802.11b/g/n in the 2.4 GHz ISM band and Bluetooth LE 5.

The embedded AWS IoT ExpressLink-compliant software includes secured certificates that are pre-flashed in the modules. This allows the module to provide out-of-the-box connectivity with AWS with no effort from the customer. It also supports secure over-the-air (OTA) updates of both the module firmware and the host application.

Control and data communication is done via the module with stateless AT commands over a serial interface. Fleet management, monitoring, and security auditing are supported by AWS IoT Device Management and AWS IoT Device Defender.

The small size and embedded security capabilities make NORA-W2 ideal for critical IoT applications where security is important. It is designed with a secure boot which ensures the module boots up only in the presence of authenticated software. The NORA-W2 series is globally certified, reducing time-to-market for the end-product. To ensure operation in harsh industrial environments, the modules are professional-grade and qualified according to u-blox's qualification policy, based on AEC-Q104, and support a temperature range of -40°C to +85°C.

Features
  • AWS IoT ExpressLink with pre-provisioned AWS connectivity
    • Multi-stage secure boot
    • Anti-cloning
    • Secure storage
    • TLS 1.2 encryption
    • Certificate-based authentication
  • AT commands for connectivity, MQTT, and HOTA/FOTA
    • Easy integration with high-level commands
  • Wi-Fi 802.11b/g/n and Bluetooth LE 5
  • Small footprint (10.4 mm × 14.3 mm × 1.8 mm) and multiple antenna options
  • Global certification
Applications
  • Industrial: ATM, POS, and vending
    • Vending machines: diagnostics, inventory telemetry, and cashless payments
    • Handheld point of sales devices: orders and cashless payments
  • Industrial: automation, monitoring, and sensors
    • Professional power tools: diagnostics and preventive maintenance
    • Industrial monitoring and sensor applications
  • Industrial: medical and healthcare:
    • Medical equipment and measurement data
  • Tracking:
    • Asset tracking
    • Micro-mobility
  • Consumer:
    • Home appliances
    • Garden equipment
    • Wearables
USB-NORA-W256AWS ExpressLink Evaluation Kit
Image of u-blox's USB-NORA-W256AWS ExpressLink Evaluation Kit

Click to Enlarge

NORA-W2 Modules

ImagemNúmero de peça do fabricanteDescriçãoTipo de antenaAvailable QuantityPreçoVer detalhes
RF TXRX MOD BT WIFIU.FL SMDNORA-W251AWS-00BRF TXRX MOD BT WIFIU.FL SMDAntena não incluída, U.FL5994 - Immediate$4.96Ver detalhes
RF TXRX MOD BT WIFI PCB TH SMDNORA-W256AWS-00BRF TXRX MOD BT WIFI PCB TH SMDPCB Trace462 - Immediate$5.00Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoTipo de antenaFrequênciaConteúdoAvailable QuantityPreçoVer detalhes
USB NORA-W256AWS EVAL BOARDUSB-NORA-W256AWSUSB NORA-W256AWS EVAL BOARD-2,4GHzPlacas50 - Immediate$29.75Ver detalhes
Published: 2022-05-25