Liger VL-EPM-43 Single Board Computer (SBC)
VersaLogic offers their PC104 embedded computer with a Kaby Lake dual processor from Intel® for rugged industrial applications
VersaLogic's Liger (VL-EPM-43) is an SBC featuring Intel's i3-7100 (Kaby Lake) dual core processor in a PC104 form factor. This high-performance SBCs is easy to use and easy to upgrade from earlier PC104 applications. The Liger comes with installed RAM of 4 GB, 8 GB, or 16 GB with multiple storage interface options of SATA, Mini PCIe, mSATA, microSD, and SPI. It has eight digital I/O and multiple serial interfaces such as RS232 ports, RS422 ports, RS485 ports and USB 3.0, USB 2.0. There are dual Gigabit Ethernet ports as well as dual Mini DisplayPort outputs for video. The VL-EPM-43 is MIL-STD-202G qualified for high shock and vibration environments. The Liger (VL-EPM-43) is ideal for mission critical applications that require high performance in a small form factor.
- Core processor: Intel, i3-7100U, KabyLake
- Speed: 2.4 GHz
- Dual core
- Hyper-threading logic
- 12 W power
- RAM installed: 4 GB, 8 GB, and 16 GB
- Storage interface: SATA, Mini PCIe, mSATA, microSD, and SPI
- Video output: miniDP
- Ethernet: 10/100/1000 Mbps (2)
- USB: 2.0/3
- Serial I/O: RS232/RS422/RS485
- Digital input/output: 8
- VersaAPI software
- MIL-STD-202G
- Operating systems: Windows, Windows Embedded, Linux, or VxWorks
- Temperature operating range: 0°C to +85°C, -40°C to +85°C
- Package/case: PC/104
- Drones
- Aviation
- Industrial
- Transportation: bus, train, and fleet
Liger VL-EPM-43 Single Board Computers
| Imagem | Número de peça do fabricante | Descrição | Número de núcleos | Tipo de resfriamento | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VL-EPM-43SAP-04 | SBC 2.4GHZ 2 CORE 16GB/4GB RAM | 2 | Placa de aquecimento | 0°C a 60°C | 0 - Immediate | $1,745.30 | Ver detalhes |
![]() | ![]() | VL-EPM-43EAP-04 | SBC 2.4GHZ 2 CORE 16GB/4GB RAM | 2 | Placa de aquecimento | -40°C a 85°C | 0 - Immediate | $1,841.68 | Ver detalhes |
![]() | ![]() | VL-EPM-43SBP-04 | SBC 3.5GHZ 2 CORE 16GB/4GB RAM | 2 | Placa de aquecimento | 0°C a 60°C | 0 - Immediate | $2,088.68 | Ver detalhes |
![]() | ![]() | VL-EPM-43EBP-04 | SBC 3.5GHZ 2 CORE 16GB/4GB RAM | 2 | Placa de aquecimento | -40°C a 85°C | 0 - Immediate | $2,187.65 | Ver detalhes |
![]() | ![]() | VL-EPM-43SCP-08 | SBC 3.9GHZ 2 CORE 16GB/8GB RAM | 2 | Placa de aquecimento | 0°C a 60°C | 0 - Immediate | $2,527.58 | Ver detalhes |
![]() | ![]() | VL-EPM-43ECP-08 | SBC 3.9GHZ 2 CORE 16GB/8GB RAM | 2 | Placa de aquecimento | -40°C a 85°C | 0 - Immediate | $2,718.64 | Ver detalhes |
![]() | ![]() | VL-EPM-43EAP-08 | SBC 2.4GHZ 2 CORE 16GB/8GB RAM | 2 | Placa de aquecimento | -40°C a 85°C | 0 - Immediate | $1,988.85 | Ver detalhes |
![]() | ![]() | VL-EPM-43EBP-08 | SBC 3.5GHZ 2 CORE 16GB/8GB RAM | 2 | Placa de aquecimento | -40°C a 85°C | 0 - Immediate | $2,334.81 | Ver detalhes |
![]() | ![]() | VL-EPM-43ECP-04 | SBC 3.9GHZ 2 CORE 16GB/4GB RAM | 2 | Placa de aquecimento | -40°C a 85°C | 1 - Immediate | $2,623.11 | Ver detalhes |
![]() | ![]() | VL-EPM-43SAP-08 | SBC 2.4GHZ 2 CORE 16GB/8GB RAM | 2 | Placa de aquecimento | 0°C a 60°C | 0 - Immediate | $1,797.79 | Ver detalhes |
![]() | ![]() | VL-EPM-43SBP-08 | SBC 3.5GHZ 2 CORE 16GB/8GB RAM | 2 | Placa de aquecimento | 0°C a 60°C | 0 - Immediate | $2,143.75 | Ver detalhes |
![]() | ![]() | VL-EPM-43SCP-04 | SBC 3.9GHZ 2 CORE 16GB/4GB RAM | 2 | Placa de aquecimento | 0°C a 60°C | 0 - Immediate | $2,472.50 | Ver detalhes |