VL-ESU-5070 Grizzly Server-Class Computers

VersaLogics' VL-ESU-5070 Grizzly server-class computers designed for embedded applications

Image of Versalogics' VL-ESU-5070 Grizzly Server-Class ComputersVersaLogics' Grizzly is a rugged embedded server unit (ESU) featuring an Intel® 8, 12, or 16-core processor, full -40°C to +85°C operation, two 10 Gigabit Ethernet SFP+ ports, four Gigabit Ethernet ports, up to 128 GB of ECC memory and Intelligent Platform Management Interface (IPMI 2.0) functionality. This combination makes it ideal for edge server, network appliance, and IoT applications requiring multi-core processing and high data bandwidth within the constraints of a tight power budget. Additionally, two Mini PCIe™ sockets and a PCIe® x4 M.2 site provide for on-board I/O expansion and high-speed/high-capacity on-board storage. The Grizzly also contains additional interfaces, including USB, serial and digital I/O, and SATA.

The capability of the Grizzly makes it ideal for situations where data gathering, processing, and storage need to be kept local for security or latency reasons or to provide local cloud capability. A processor with up to 16-cores coupled with up to 128 GB of ECC memory supports the use of hypervisors for the running of virtual machines. The 10 Gigabit SFP+ ports permit very high-speed connectivity. Networks can be created using plug-in copper, short-reach fiber, or long-reach fiber transceivers.

The Grizzly is based on the COM Express® extended form-factor, but it is delivered as an assembled and tested, production-ready embedded computer. For hostile environments, the Grizzly is designed and tested for full industrial temperature operation (-40°C to +85°C) and meets MIL-STD-202H specifications for shock and vibration.

VersaLogic's 10+ year product life support ensures long-term availability. This avoids expensive upgrades, redesigns, and migrations that come from shorter lifecycle products.

Features
  • Intel 8, 12, or 16-core server-class processor
  • IPMI 2.0 board management capability
  • Industrial temperature range: -40°C to +85°C
  • 128 GB of error-correcting RAM safeguards critical applications
  • M.2 expansion site supports up to 2 TB of storage
  • Two 10 Gigabit Ethernet (SFP+) ports compatible with copper and fiber modules
  • Four 1 GbE ports, including two with Power-over-Ethernet (PoE)
  • Low power draw
  • Compact size: only 110 mm x 155 mm (4.33” x 6.1”)

Grizzly VL-ESU-5070

ImagemNúmero de peça do fabricanteDescriçãoInterface de armazenamentoAvailable QuantityPreçoVer detalhes
SBC 2.0GHZ 16 CORE 64GB/0GB RAMVL-ESU-5070ECP-00SBC 2.0GHZ 16 CORE 64GB/0GB RAMSATA 3.0 (2), M.2 NVMe, mSATA0 - Immediate$3,479.44Ver detalhes
SBC 2.0GHZ 16 CORE 96GB/32GB RAMVL-ESU-5070ECP-32XSBC 2.0GHZ 16 CORE 96GB/32GB RAMSATA 3.0 (2), M.2 NVMe, mSATA2 - Immediate$4,992.47Ver detalhes
SBC 2.0GHZ 16CORE 128GB/64GB RAMVL-ESU-5070ECP-64XSBC 2.0GHZ 16CORE 128GB/64GB RAMSATA 3.0 (2), M.2 NVMe, mSATA4 - Immediate$7,092.90Ver detalhes
SBC 2.0GHZ 16COR 128GB/128GB RAMVL-ESU-5070ECP-128XSBC 2.0GHZ 16COR 128GB/128GB RAMSATA 3.0 (2), M.2 NVMe, mSATA6 - Immediate$10,503.23Ver detalhes
SBC 2.0GHZ 12 CORE 128GB/64GB RAVL-ESU-5070EBP-64XSBC 2.0GHZ 12 CORE 128GB/64GB RASATA 3.0 (2), M.2 NVMe, mSATA0 - Immediate$6,632.19Ver detalhes
SBC 1.7GHZ 8 CORE 96GB/32GB RAMVL-ESU-5070EAP-32XSBC 1.7GHZ 8 CORE 96GB/32GB RAMSATA 3.0 (2), M.2 NVMe, mSATA2 - Immediate$4,053.23Ver detalhes

Cable Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ESU-5070 GRIZZLY EVAL. CABLE KITVL-CKR-GRIZZLYESU-5070 GRIZZLY EVAL. CABLE KIT15 - Immediate$188.68Ver detalhes
POWER CABLE, 10 TO 30V, HIGH-POWVL-CBR-0812POWER CABLE, 10 TO 30V, HIGH-POW7 - Immediate$29.75Ver detalhes
POE POWER CABLE, 2.00MM PITCH MIVL-CBR-0206POE POWER CABLE, 2.00MM PITCH MI0 - Immediate$10.47Ver detalhes
SATA POWER CABLE , 19.75VL-CBR-0407SATA POWER CABLE , 19.7525 - Immediate$21.25Ver detalhes
ACCY CBL 6" 2PIN LATCH BATT MODVL-CBR-0203ACCY CBL 6" 2PIN LATCH BATT MOD70 - Immediate$23.80Ver detalhes
20-PIN DIGITAL I/O CABLE ASSYVL-CBR-200520-PIN DIGITAL I/O CABLE ASSY4 - Immediate$80.74Ver detalhes
CABLE SATA LATCHING 19.75"VL-CBR-0702CABLE SATA LATCHING 19.75"0 - Immediate$5.24Ver detalhes
12 1MM 10PIN DB9 CABLEVL-CBR-101412 1MM 10PIN DB9 CABLE102 - Immediate$32.30Ver detalhes

Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
0.5 M USB 2.0 A PLUG TO MICRO-BVL-CBR-05030.5 M USB 2.0 A PLUG TO MICRO-B1 - Immediate$6.80Ver detalhes

Memory

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
8 GB ECC SODIMM DDR4-2133, ETVL-MM10-8EDN8 GB ECC SODIMM DDR4-2133, ET0 - Immediate$205.23Ver detalhes
16 GB ECC SODIMM DDR4-2133, ETVL-MM10-16EDN16 GB ECC SODIMM DDR4-2133, ET0 - Immediate$628.25Ver detalhes
32 GB ECC SODIMM DDR4-2133, ETVL-MM10-32EDN32 GB ECC SODIMM DDR4-2133, ET0 - Immediate$1,413.55Ver detalhes
DRAM 8 GB PC4-2133 SODIMM DDR4,VL-MM10-8EBNDRAM 8 GB PC4-2133 SODIMM DDR4,0 - Immediate$281.67Ver detalhes
DRAM 16 GB PC4-2133 SODIMM DDR4,VL-MM10-16EBNDRAM 16 GB PC4-2133 SODIMM DDR4,0 - Immediate$549.72Ver detalhes
32 GB PC4-17000 SODIMM DDR4-2133VL-MM10-32EBN32 GB PC4-17000 SODIMM DDR4-21330 - Immediate$1,946.52Ver detalhes

Solid State Drives

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
240 GB NVME SSD, M.2 2280,  M KEVL-F30-240EBN240 GB NVME SSD, M.2 2280, M KE2 - Immediate$504.69Ver detalhes

Hardware

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HALF TO FULL MINIPCIE ADAPTERVL-HDW-111HALF TO FULL MINIPCIE ADAPTER78 - Immediate$11.05Ver detalhes

Thermal Options

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HEAT SINK WITH FAN (FOR DEVELOPMVL-HDW-421HEAT SINK WITH FAN (FOR DEVELOPM9 - Immediate$193.78Ver detalhes
HEAT PIPE ADAPTER KITVL-HDW-422HEAT PIPE ADAPTER KIT5 - Immediate$80.74Ver detalhes

Expansion Modules

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MINIPCIE 1CH ETHERNETVL-MPEE-E3EMINIPCIE 1CH ETHERNET0 - Immediate$203.13Ver detalhes
GIGABIT ETHERNET FIBER OPTICVL-MPEE-E4EGIGABIT ETHERNET FIBER OPTIC42 - Immediate$328.91Ver detalhes
DUAL GIGABIT ETHERNET CHANNELS MVL-MPEE-E5EDUAL GIGABIT ETHERNET CHANNELS M187 - Immediate$199.73Ver detalhes
1394 FIREWIRE MODULEVL-MPEE-FW1E1394 FIREWIRE MODULE7 - Immediate$125.79Ver detalhes
MINIPCIE SERIAL + GPIOVL-MPEE-U2EMINIPCIE SERIAL + GPIO86 - Immediate$129.18Ver detalhes
MINIPCIE A/D 8X 12-BITVL-MPEE-A1EMINIPCIE A/D 8X 12-BIT8 - Immediate$122.39Ver detalhes
MINIPCIE A/D 8X 16-BITVL-MPEE-A2EMINIPCIE A/D 8X 16-BIT38 - Immediate$242.22Ver detalhes
MINIPCIE BOARD GPS RECEIVERVL-MPEU-G2EMINIPCIE BOARD GPS RECEIVER49 - Immediate$172.53Ver detalhes
MINIPCIE EXPAN BOARD SATAVL-MPES-S3EMINIPCIE EXPAN BOARD SATA0 - ImmediateSee Page for PricingVer detalhes
MINIPCIE VIDEO EXPANVL-MPEE-V5EMINIPCIE VIDEO EXPAN29 - Immediate$228.62Ver detalhes
Updated: 2021-09-28
Published: 2020-01-15