PI358x-00 Family of ZVS Buck Regulators
Vicor's 10 A buck regulators are housed in a GQFN package supporting 48 V
Vicor's PI358x-00 family is a high-input-voltage, wide-input-range DC/DC ZVS Buck regulators integrating controller and power switches within a high-density GQFN (UTAC's grid-array QFN) package. The integration of a high-performance zero-voltage switching (ZVS) topology, within the PI358x-00 series, increases point-of-load performance providing excellent power efficiency.
- High-efficiency HV ZVS buck topology
- Power up into pre-biased load: <6 V
- Wide input voltage range: 36 V to 60 V
- Parallel capable with single-wire current sharing
- HV to PoL buck regulator applications
- Computing
- Communications
- Industrial
- Automotive equipment
PI358x Series ZVS Buck Regulators
| Imagem | Número de peça do fabricante | Descrição | Tensão - Entrada (mín.) | Corrente - Saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3583-00-QFYZ | IC REG BUCK ADJ/2.2V 10A 37GQFN | 30V | 10A | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PI3585-00-QFYZ | IC REG BUCK ADJ/3.8V 10A 37GQFN | 30V | 10A | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | PI3586-00-QFYZ | IC REG BUCK ADJ/6.5V 9A 37GQFN | 30V | 9A | 0 - Immediate | See Page for Pricing | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Saídas e tipo | Potência - Saída | Tensão - Saída | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PI3583-00-EVAL1 | EVAL BOARD FOR PI358300 | 1 saída não isolada | - | 3,3V | 0 - Immediate | See Page for Pricing | Ver detalhes |