USB Flash Drive with Write-Protect

Viking Technology’s USB drives allow easy data storage and transfer via USB port with no driver installation required

Image of Viking Technologie's USB Flash Drive Write-ProtectViking Technology’s Flash drives are small, removable, high-speed USB 3.0 and USB 2.0 compatible data storage systems using Flash technology. USB drives allow easy data storage and transfer via the USB port on the host system with no driver installation required. The high-speed read/write operation eliminates latency and seek-time associated with a hard disk drive. Flash storage incorporates an intelligent power management scheme that provides the lowest total power consumption.

Features
  • USB 3.0 high speed compatible except for 3.3 V only operation, USB specification is 5 V (supports bulk-only transport protocol)
  • Drive activity indicator signal (blue LED is on when USB is active)
  • Write protect
  • Solid state, non-volatile NAND memory
  • RoHS compliant
  • Conformal coated option
  • Boot device capable
  • Industrial temperature configuration
  • Optimized for space constraint routers/switches
  • USB 2.0/USB 3.0
  • Package and firmware customization

USB Flash Drive with Write-Protect

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
USB FLASH DRIVE 16GB TLC USB 3.0VNFUSB3016GCCDWT3USB FLASH DRIVE 16GB TLC USB 3.00 - Immediate$12.08Ver detalhes
Published: 2019-02-19