AC03-WSZ and AC03-AT-WSZ Cemented Wirewound Resistors

Vishay's 3 W cemented wirewound resistors with Z-form lead bending are ideal for SMD mounting and are compatible with automatic pick-and-place machines

Image of Vishay BC Components' AC03-WSZ and AC03-AT-WSZ Cemented Wirewound ResistorsVishay's AC03-WSZ is a cemented, leaded wirewound resistor available in an automotive AEC-Q200 qualified version (AC03-AT-WSZ) and designed for SMD mounting. This product is packed in blister tape-on-reel which is compatible with automatic pick-and-place machines. This wirewound resistor has 3 W rated power, 5% tolerance, and a resistance range from 0.1 Ω to 3.3 kΩ. It is also available in a non-inductive version. The surface-mount feature allows the user to skip an additional assembly step for axial leaded resistors, adding cost savings. Additionally, this product series offers high power dissipation in a small size with non-flammable coating, conforms to UL94 V-0, and has excellent pulse load capability.

Features
  • AEC-Q200 qualified (non-inductive version is under AEC-Q200 qualification)
  • High pulse load withstanding capability
  • WSZ-style Z-form leads are compatible with SMD pick-and-place for SMD mounting
  • Rated power: 3 W
  • Resistance range: 0.1 Ω to 3.3 kΩ (0.27 Ω to 3.3 kΩ for AC03-AT)
  • Tolerance: ±5%
  • TCR: ±200 ppm/°C
  • Non-flammable coating conforming to UL94 V-0
  • Non-inductive design available
  • Operating temperature range: -55°C to +250°C
  • Halogen-free and RoHS compliant with no exemption
Applications
  • Pre-charging and discharging of capacitors
  • Snubber resistors
  • Load resistors in automotive and industrial applications
  • Inrush current limiting resistor in energy meters and white goods
  • Consumer appliances like cookers, refrigerators, washers, dryers, consumer air conditioners, cleaning robots, and boilers
  • Industrial automation in controls, testers, BUS systems, sensors, and detectors
  • Industrial drives and tools in motor drives, welding, cutting melting inverters, converters, and robotics
  • HVAC, heating, cooling, ventilation, lighting, control panels, and switch cabinets
  • UPS and rail power supplies

AC03-WSZ and AC03-AT-WSZ Cemented Wirewound Resistors

ImagemNúmero de peça do fabricanteDescriçãoCoeficiente de temperaturaTolerânciaTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
RES 2 OHM 5% 3W AXIALAC03000902008JBM00RES 2 OHM 5% 3W AXIAL-10/ -80ppm/°C±5%-55°C a 250°C941 - Immediate$2.54Ver detalhes
RES 2.7 OHM 5% 3W AXIALAC03000902708JBM00RES 2.7 OHM 5% 3W AXIAL-10/ -80ppm/°C±5%-55°C a 250°C3551 - Immediate$2.23Ver detalhes
RES 4.7 OHM 5% 3W AXIALAC03000904708JBM00RES 4.7 OHM 5% 3W AXIAL-10/ -80ppm/°C±5%-55°C a 250°C3589 - Immediate$2.39Ver detalhes
RES 10 OHM 5% 3W AXIALAC03000901009JBM00RES 10 OHM 5% 3W AXIAL-10/ -80ppm/°C±5%-55°C a 250°C1248 - Immediate$2.07Ver detalhes
RES 100 OHM 5% 3W AXIALAC03000901000JBM00RES 100 OHM 5% 3W AXIAL-10/ -80ppm/°C±5%-55°C a 250°C3537 - Immediate$2.07Ver detalhes
RES 330 OHM 5% 3W AXIALAC03000903300JBM00RES 330 OHM 5% 3W AXIAL-10/ -80ppm/°C±5%-55°C a 250°C2435 - Immediate$2.07Ver detalhes
RES 0.47 OHM 5% 3W AXIALAC03AT0904707JBM00RES 0.47 OHM 5% 3W AXIAL-10/ -80ppm/°C±5%-55°C a 250°C2442 - Immediate$2.27Ver detalhes
RES 8.2 OHM 5% 3W AXIALAC03AT0908208JBM00RES 8.2 OHM 5% 3W AXIAL-10/ -80ppm/°C±5%-55°C a 250°C2460 - Immediate$2.27Ver detalhes
RES 10 OHM 5% 3W AXIALAC03AT0901009JBM00RES 10 OHM 5% 3W AXIAL-10/ -80ppm/°C±5%-55°C a 250°C2120 - Immediate$2.27Ver detalhes
RES 820 OHM 5% 3W AXIALAC03AT0908200JBM00RES 820 OHM 5% 3W AXIAL100/ +180ppm/°C±5%-55°C a 250°C3735 - Immediate$2.27Ver detalhes
Published: 2022-04-21