NTCALUG03A/LUG39A Mini-Lug Temperature Sensors
Vishay’s sensors are suitable for attachment or integration with a variety of systems
Vishay's NTCALUG03A/LUG39A mini-lug NTC sensors provide fast and accurate measurements over a wide temperature range from -40°C to + 125°C. In addition to the small diameter, the mini-lug sensors feature a tiny 5.5 mm outer diameter ring tongue that can be mounted with an M2 (stud #1, #2) screw for LUG03A or M3 (stud #3, #4) screw for LUG39A. These small dimensions, when combined with the silver-plated nickel conductors, result in a low thermal gradient of less than 5% of ΔT for extremely accurate surface-temperature measurements in space-limited applications. The mini-lug sensors have insulated 32 AWG silver-plated nickel leads with a standard lead length of 70 mm and an off-the-shelf option for a 1.5 mm pitch ZHR-2 connector. These sensors are qualified according to AEC-Q200 and follow industry safety standards with cULus recognition, making them a good fit for applications across all market segments. As with other Vishay lug sensors, the NTCALUG03A/LUG39A also provide the designer with flexibility through electrical and mechanical customization options.
- Small mounting space: 65 mm² / 0.1 in²
- Reduced thermal gradient: less than 5% of ΔT
- Short response time: less than 4 seconds
- Extended temperature range: -40°C to +125°C
- Resistance values at +25°C range from 10 KΩ to 47 KΩ with tolerances as low as ±2%
- Electrically insulated to minimum of 1 kVAC
- AEC-Q200-qualified
- cULus-recognized, file E148885
- Optional ZHR-2 connector
- Customization options available
- Thermal management of battery packs
- Thermal management of heat sinks
- Thermal management of power electronics
- Temperature management of pipe and power conductors
- Industrial systems
- Test and measurement systems
- Power supply and conversion
- Domestic appliances
NTCALUG03A Series Mini-Lug Temperature Sensors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTCALUG03A103GC | THERM NTC 10KOHM 3984K RING LUG | 8651 - Immediate | $2.08 | Ver detalhes |
![]() | ![]() | NTCALUG03A123H | THERM NTC 12KOHM 3740K RING LUG | 262 - Immediate | $1.50 | Ver detalhes |
![]() | ![]() | NTCALUG03A103H | THERM NTC 10KOHM 3984K RING LUG | 3879 - Immediate | $1.50 | Ver detalhes |
![]() | ![]() | NTCALUG03A103HC | THERM NTC 10KOHM 3984K RING LUG | 43 - Immediate | $1.95 | Ver detalhes |
![]() | ![]() | NTCALUG03A473H | THERM NTC 47KOHM 3740K RING LUG | 0 - Immediate | $1.50 | Ver detalhes |
![]() | ![]() | NTCALUG03A123HC | THERM NTC 12KOHM 3740K RING LUG | 970 - Immediate | $1.95 | Ver detalhes |
![]() | ![]() | NTCALUG03A103G | THERM NTC 10KOHM 3984K RING LUG | 2978 - Immediate | $1.58 | Ver detalhes |
![]() | ![]() | NTCALUG03A473HC | THERM NTC 47KOHM 3740K RING LUG | 870 - Immediate | $1.95 | Ver detalhes |
![]() | ![]() | NTCALUG03A103GA | NTC MINI LUG 10K 2% E4 A | 685 - Immediate | $1.44 | Ver detalhes |
![]() | ![]() | NTCALUG03A473HCA | NTC MINI LUG 47K 3% CONNECTOR E3 | 269 - Immediate | $1.78 | Ver detalhes |
![]() | ![]() | NTCALUG03A473HA | NTC MINI LUG 47K 3% E4 A | 585 - Immediate | $1.36 | Ver detalhes |
![]() | ![]() | NTCALUG03A103GCA | NTC MINI LUG 10K 2% CONNECTOR E3 | 2877 - Immediate | $1.89 | Ver detalhes |
![]() | ![]() | NTCALUG03A103HCA | NTC MINI LUG 10K 3% CONNECTOR E3 | 14 - Immediate | $1.78 | Ver detalhes |
![]() | ![]() | NTCALUG03A103HA | NTC MINI LUG 10K 3% E4 A | 0 - Immediate | $1.36 | Ver detalhes |
![]() | ![]() | NTCALUG03X103G122 | NTC THERMISTOR 10K OHM 2% | 28898 - Immediate | $1.95 | Ver detalhes |
![]() | ![]() | NTCALUG03A123HCA | NTC MINI LUG 12K 3% CONNECTOR E3 | 999 - Immediate | $1.78 | Ver detalhes |
![]() | ![]() | NTCALUG03A123HA | NTC MINI LUG 12K 3% E4 A | 995 - Immediate | $1.36 | Ver detalhes |
LUG39A Series Mini-Lug Temperature Sensors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTCALUG39A103GA | NTC MINI LUG 10K 2% 3984K M3 70M | 1708 - Immediate | $1.55 | Ver detalhes |
![]() | ![]() | NTCALUG39A103GCA | NTC MINI LUG 10K 2% CONNECTOR E3 | 3 - Immediate | $2.02 | Ver detalhes |
![]() | ![]() | NTCALUG39A103G | NTC MINI LUG 10K 2% 3984K M3 70M | 500 - Immediate | $1.72 | Ver detalhes |
![]() | ![]() | NTCALUG39A103GC | NTC MINI LUG 10K 2% CONNECTOR E3 | 0 - Immediate | $1.47 | Ver detalhes |