NTCS SMT Series of Enhanced-Stability, SMD Thermistors

Vishay BC Components' NTCS SMT series of SMD thermistors features an operating temperature range of -40°C to 125°C

Image of Vishay/BC Components' Stability Thermistor SeriesVishay BC Components' NTCS SMT series of SMD thermistors deliver high sensitivity, high accuracy, and most importantly offer enhanced stability (ultra-low resistance drift throughout their operational life-time) over a wide temperature range. NTCS SMT thermistors are ideal for temperature sensing and compensation circuits in a variety of applications where long-term stability is required.

The NTCS SMT series of monolithic SMD thermistors offer enhanced stability for temperature sensing and compensation circuits. The enhanced stability of the NTCS SMT series correlates to an ultra-low ±0.5% maximum variation in its initial electrical resistance values at 25°C (R25) after 10,000 hours of operation over a wide temperature range of -40°C to 125°C. Most SMD NTCS thermistors with low initial electrical tolerances experience a change in their electrical properties after soldering directly impacting the accuracy of the temperature measurement. The NTCS SMT series features R25 values that are adapted to the resistivity of the thermistors' stable ceramic material, and ultimately preserves its original electrical properties throughout its life-time for increased accuracy. In addition, the high R25 values reduce self-heating effects that can cause false temperature readings. The NTCS SMT series has nickel barrier terminations with pure tin plating and is available in standard case sizes (0402, 0603, and 0805) on tape-and-reel packaging. The enhanced stability of the NTCS SMT series makes this product the perfect fit for applications requiring long-term stability and accuracy.

Features
  • Monolithic, SMD, NTCS thermistors with enhanced stability
  • Operating temperature range of -40°C to 125°C
  • Ultra-low ±0.5% maximum variation in initial R25 values after 10,000 hours of operation over the entire temperature range
  • Standard surface-mount case sizes available (0402, 0603, and 0805)
  • High R25 values from 100 KΩ to 210 KΩ with 1% tolerance reducing the effects of self-heating
  • Beta (B25/85) value of 3,590 K with 1% tolerance
  • Suitable for wave and reflow soldering
  • RoHS-compliant
Applications
  • Automotive systems
  • Medical devices (implantable)
  • Industrial machines
  • Military and aerospace systems

Stability Thermistor Series

ImagemNúmero de peça do fabricanteDescriçãoValor de tolerância BAvailable QuantityPreçoVer detalhes
THERM NTC 210KOHM 3590K 0402NTCS0402E3214SMTTHERM NTC 210KOHM 3590K 0402±1%24813 - Immediate$0.50Ver detalhes
THERM NTC 122KOHM 3590K 0603NTCS0603E3124SMTTHERM NTC 122KOHM 3590K 0603±1%9781 - Immediate$0.68Ver detalhes
THERM NTC 100KOHM 3590K 0805NTCS0805E3104SMTTHERM NTC 100KOHM 3590K 0805±1%4422 - Immediate$0.74Ver detalhes
Published: 2016-08-05