IHTH Series High-Current Through-Hole Inductors
Vishay offers high-current, high-temperature, through-hole inductors for automotive applications
Vishay's IHTH series of high-temperature, high-current inductors for automotive applications are AEC-Q200-qualified and offer a high temperature range up to +155°C. The IHTH series high-temperature, high-current, automotive-grade inductors are available in 0750 and 1125 case sizes and feature high-rated currents up to 125 A, a wide range of inductance values from 0.47 µF to 100 µH, and a frequency range up to 10 MHz. This series also handles high transient current spikes and supports fully green standards. IHTH series AEC-Q200 inductors are utilized in voltage regulator modules (VRM) and DC/DC converters in high-temperature automotive applications.
- AEC-Q200 qualified
- Shielded construction
- Frequency range: up to 1.0 MHz
- Inductance range: 0.47 µH to 100 µH
- Available in case sizes 0750 and 1125
- Handles high transient current spikes without saturation
- Ultra-low buzz noise due to composite construction
- RoHS compliant
- Engine and transmission control units
- Diesel injection drivers
- LED drivers
- HID lighting
- Noise suppression for motors in windshield wipers, power seats and mirrors, and heating and ventilation blowers
IHTH Series High-Current Through-Hole Inductors
| Imagem | Número de peça do fabricante | Descrição | Tolerância | Blindagem | Corrente - Saturação (Isat) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IHTH1500MZEB4R7M5A | FIXED IND 4.7UH 60.6A 1.19 MOHM | ±20% | Blindado | 90,1A | 16 - Immediate | $12.94 | Ver detalhes |
![]() | ![]() | IHTH1500MZEBR47M5A | FIXED IND 470NH 134.8A 0.2 MOHM | ±20% | Blindado | 156,2A | 0 - Immediate | $12.94 | Ver detalhes |
![]() | ![]() | IHTH1500MZEB2R2M5A | FIXED IND 2.2UH 81.7A 0.54 MOHM | ±20% | Blindado | 111,4A | 30 - Immediate | $12.93 | Ver detalhes |
![]() | ![]() | IHTH1125KZEB100M5A | FIXED IND 10UH 33A 3.64 MOHM TH | ±20% | Blindado | 30A | 175 - Immediate | $7.75 | Ver detalhes |
![]() | ![]() | IHTH1125KZEB220M5A | FIXED IND 22UH 21A 6.83 MOHM TH | ±20% | Blindado | 23A | 87 - Immediate | $7.75 | Ver detalhes |
![]() | ![]() | IHTH0750IZEB4R7M5A | FIXED IND 4.7UH 30A 3 MOHM TH | ±20% | Blindado | 26A | 82 - Immediate | $4.19 | Ver detalhes |
![]() | ![]() | IHTH1500TZEB330M5A | FIXED IND 33UH 39A 5.1 MOHM TH | ±20% | Blindado | 56,6A | 23 - Immediate | $13.28 | Ver detalhes |
![]() | ![]() | IHTH0750IZEB1R0M5A | FIXED IND 1UH 66A 0.92 MOHM TH | ±20% | Blindado | 44A | 94 - Immediate | $4.19 | Ver detalhes |
![]() | ![]() | IHTH0750IZEB3R3M5A | FIXED IND 3.3UH 40A 2.4 MOHM TH | ±20% | Blindado | 33A | 70 - Immediate | $4.19 | Ver detalhes |
![]() | ![]() | IHTH1125KZEB6R8M5A | FIXED IND 6.8UH 44.5A 1.97 MOHM | ±20% | Blindado | 44A | 32 - Immediate | $7.75 | Ver detalhes |
![]() | ![]() | IHTH1125KZEB3R3M5A | FIXED IND 3.3UH 57A 1.5 MOHM TH | ±20% | Blindado | 62A | 0 - Immediate | $7.29 | Ver detalhes |
![]() | ![]() | IHTH0750IZEBR47M5A | FIXED IND 470NH 83A 0.52 MOHM TH | ±20% | Blindado | 44A | 0 - Immediate | $4.19 | Ver detalhes |
![]() | ![]() | IHTH1125KZEB330M5A | FIXED IND 33UH 15.9A 11.3 MOHM | ±20% | Blindado | 18A | 95 - Immediate | $7.75 | Ver detalhes |
![]() | ![]() | IHTH0750JZEB101M5A | FIXED IND 100UH 4.9A 64 MOHM TH | ±20% | Blindado | 5,9A | 2350 - Immediate | $4.77 | Ver detalhes |
![]() | ![]() | IHTH1125KZEB470M5A | FIXED IND 47UH 14A 14.6 MOHM TH | ±20% | Blindado | 16,2A | 0 - Immediate | $7.75 | Ver detalhes |
![]() | ![]() | IHTH1125MZEB470M5A | FIXED IND 47UH 14A 15.3 MOHM TH | ±20% | Blindado | 16A | 14 - Immediate | $8.30 | Ver detalhes |
![]() | ![]() | IHTH1125MZEB220M5A | FIXED IND 22UH 21A 6.83 MOHM TH | ±20% | Blindado | 23A | 47 - Immediate | $8.30 | Ver detalhes |
![]() | ![]() | IHTH1125MZEB4R7M5A | FIXED IND 4.7UH 57A 2 MOHM TH | ±20% | Blindado | 62A | 3 - Immediate | $8.30 | Ver detalhes |
![]() | ![]() | IHTH1125KZEBR47M5A | FIXED IND 470NH 125A 0.3 MOHM TH | ±20% | Blindado | 112A | 129 - Immediate | $7.75 | Ver detalhes |
![]() | ![]() | IHTH1500TZEB470M5A | FIXED IND 47UH 27.9A 9.3 MOHM TH | ±20% | Blindado | 45,3A | 13 - Immediate | $13.28 | Ver detalhes |