WSK1216 Power Metal Strip® Resistors
Vishay’s power metal strip resistor's four-terminal design allows for 1% tolerance down to 0.0002Ω
Vishay's WSK1216 power metal strip resistors are low-value, high-power, SMT, four-terminal devices that feature an all-welded power metal strip construction. This construction makes the WSK1216 series ideal for all types of current sensing, voltage division, and pulse applications. A proprietary processing technique enables extremely low resistance values, down to 0.0002 Ω with 1% tolerance. The WSK1216 series also offers a metal manganese-copper alloy resistive element with low TCR (less than 20 ppm/°C), a very low inductance range of 0.5 nH to 5 nH, and low thermal EMF (less than 3 μV/°C).
- Four-terminal design allows for 1% tolerance down to 0.0002 Ω
- High power-to-footprint print size ratio
- All welded power metal strip construction is ideal for all types of current sensing, voltage division, and pulse applications
- Proprietary processing technique produces extremely low resistance values down to 0.0002 Ω
- Sulfur resistance by construction that is unaffected by high sulfur environments
- Solid metal manganese-copper and manganese-copper-tin alloy resistive element with low TCR: less than 20 ppm/°C
- Very low inductance: 0.5 nH to 5 nH
- Low thermal EMF: less than 3 μV/°C
- Maximum solder temperature: up to +350°C for 30 s
- AEC-Q200 qualified
- Automotive
- Electronic controls: engine controls, climate controls, anti-lock brakes, intelligent parking brakes, and more
- Brushless DC motor controls: electronic power steering, electric water pumps, electric oil pumps, air conditioning, and more
- Electric and hybrid controls: battery management
- Industrial
- Oil and gas well drilling: down hole test and measurement equipment
- Air conditioning and heat pumps: inverter controls
- Consumer
- Air conditioning and heat pumps: inverter controls
- White goods: inverter controls
WSK1216 Power Metal Strip Resistors
| Imagem | Número de peça do fabricante | Descrição | Composição | Tolerância | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | WSK1216L2000FEA | WSK-1216 .0002 1% EA E3 | Elemento Metálico | ±1% | 0 - Immediate | $1.43 | Ver detalhes |
![]() | ![]() | WSK1216L5000FEA | RES 500U OHM 1% 5W 1216 | Elemento Metálico | ±1% | 832 - Immediate | $0.91 | Ver detalhes |
![]() | ![]() | WSK12161L000FEK | RES 0.001 OHM 1% 3W 1216 | Elemento Metálico | ±1% | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | WSK12161L000FEB | RES 0.001 OHM 1% 3W 1216 | Elemento Metálico | ±1% | 1096 - Immediate | $0.87 | Ver detalhes |
![]() | ![]() | WSK12161L000FEA | RES 0.001 OHM 1% 3W 1216 | Elemento Metálico | ±1% | 10 - Immediate | $0.87 | Ver detalhes |
![]() | ![]() | WSK1216L3000FEA | WSK-1216 .0003 1% EA E3 | Elemento Metálico | ±1% | 0 - Immediate | $1.32 | Ver detalhes |