8 A to 60 A FRED Pt Gen 5 Hyperfast and Ultrafast Rectifiers
Vishay's rectifiers reduce conduction and switching loss
Vishay's 8 A to 60 A, 1200 V FRED Pt Gen 5 hyperfast and ultrafast rectifiers are designed to increase the efficiency of high-frequency converters and hard/soft-switched or resonant designs. These rectifiers are matched to operate with MOSFETs or high-speed IGBTs. Gen 5 FRED rectifiers offer up to 10% lower loss than other silicon solutions that also cut the efficiency gap with SiC diodes in half and provide a cost-effective alternative for applications with frequencies in the range of 50 kHz. These devices can also offer the same forward voltage as other solutions while delivering up to 40% lower switching loss and QRR. The rectifiers are available in 2L TO-220AC / TO-247AD 2L (single-diode devices) and 3L TO-220AB / TO-247AD 3L (dual-diode devices) packages.
- 8 A to 60 A forward currents available
- High operating temperature up to +175 °C
- Available in 2L TO-220AC / TO-247AD 2L (single-diode devices) and 3L TO-220AB / TO-247AD 3L (dual-diode devices) packages
- Available in X-type hyperfast and H-type ultrafast speed classes
- X-type rectifiers offer lower QRR
- H-type rectifiers feature lower forward voltages
- Electric vehicle and hybrid-electric vehicle battery charging stations
- Booster stages for solar inverters
- UPS applications
- Welding applications
8 A to 60 A FRED Pt Gen 5 1200 V Hyperfast and Ultrafast Rectifiers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | VS-E5TH0812-M3 | DIODE STANDARD 1200V 8A TO220AC | 700 - Immediate | $2.53 | Ver detalhes |
![]() | ![]() | VS-E5TX0812-M3 | DIODE STANDARD 1200V 8A TO220AC | 696 - Immediate | $2.53 | Ver detalhes |
![]() | ![]() | VS-E5TH1512-M3 | DIODE STANDARD 1200V 15A TO220AC | 3387 - Immediate | $2.85 | Ver detalhes |
![]() | ![]() | VS-E5TX1512-M3 | DIODE STANDARD 1200V 15A TO220AC | 3072 - Immediate | $2.93 | Ver detalhes |
![]() | ![]() | VS-E5TH3012-M3 | DIODE STANDARD 1200V 30A TO220AC | 10498 - Immediate | $3.56 | Ver detalhes |
![]() | ![]() | VS-E5TX3012-M3 | DIODE STANDARD 1200V 30A TO220AC | 7357 - Immediate | $3.56 | Ver detalhes |
![]() | ![]() | VS-E5PH3012L-N3 | DIODE STANDARD 1200V 30A TO247AD | 185 - Immediate | $5.22 | Ver detalhes |
![]() | ![]() | VS-E5PX3012L-N3 | DIODE STANDARD 1200V 30A TO247AD | 292 - Immediate | $5.09 | Ver detalhes |
![]() | ![]() | VS-E5PX6012L-N3 | DIODE STANDARD 1200V 60A TO247AD | 0 - Immediate | $6.37 | Ver detalhes |
![]() | ![]() | VS-E5PH6012L-N3 | DIODE STANDARD 1200V 60A TO247AD | 388 - Immediate | $6.16 | Ver detalhes |
![]() | ![]() | VS-C5TH3012-M3 | DIODE ARRAY GP 1200V TO-220AB | 1105 - Immediate | $4.00 | Ver detalhes |
![]() | ![]() | VS-C5TX3012-M3 | DIODE ARRAY GP 1200V TO-220AB | 1122 - Immediate | $4.15 | Ver detalhes |
![]() | ![]() | VS-C5PH3012L-N3 | DIODE ARRAY GP 1200V TO-247AD | 499 - Immediate | $4.95 | Ver detalhes |
![]() | ![]() | VS-C5PX3012L-N3 | DIODE ARRAY GP 1200V TO-247AD | 768 - Immediate | $4.95 | Ver detalhes |
![]() | ![]() | VS-C5PH6012L-N3 | DIODE ARRAY GP 1200V TO-247AD | 396 - Immediate | $6.68 | Ver detalhes |
![]() | ![]() | VS-C5PX6012L-N3 | DIODE ARRAY GP 1200V TO-247AD | 0 - Immediate | $6.68 | Ver detalhes |