P11H Series 12.5 mm Modular High-Torque Panel Potentiometers

Vishay's potentiometers are designed with rotational torque for harsh environments and an enhanced ergonomic feel

Image of Vishay Sfernice's 12.5 mm Modular High-Torque Panel PotentiometerVishay's P11H series of modular potentiometers offer high rotational torque with a rotational life of 50,000 cycles. These potentiometers have a standard 12.5 mm square body and can be customized with up to seven modules as well as value-added options. The total resistance range offered ranges from 1 kΩ up to 100 kΩ with a rated voltage of 350 V and an operating temperature range of -55°C to +125°C. The bushing size is standard at 3/8” 32 UNEF. Various terminal configurations are offered in PCB pin or solder lug format. The P11H series are rated IP64 for protection against dust and water sprays.

Features
  • High torque: 8 N-cm (0.059 lb-in)
  • 12.5 mm square potentiometer
  • Rotational cycle life of 50,000 cycles
  • Modular, up to seven modules
  • Total resistance: 1 kΩ to 100 kΩ
  • Rated voltage: 350 V
  • Bushing size: 3/8" 32 UNEF
  • Terminals: PCB pins or solder lugs in various configurations
  • Operating temperature range: -55°C to +125°C
  • IP 64 rating
Applications
  • Fixed-wing aircrafts
  • Rotary-wing aircrafts
  • Welding
  • Heavy machinery
  • Tractors
  • Forklifts

12.5 mm Modular High-Torque Panel Potentiometers

ImagemNúmero de peça do fabricanteDescriçãoCoeficiente de temperaturaTolerânciaPotência (Watts)Available QuantityPreçoVer detalhes
POT 4.7K OHM 1W CERMET LINEARP11H1F0GHFW10472KAPOT 4.7K OHM 1W CERMET LINEAR±150ppm/°C±10%1W30 - Immediate$23.23Ver detalhes
POT 1K OHM 1W CERMET LINEARP11H1F0GHFY00102KAPOT 1K OHM 1W CERMET LINEAR±150ppm/°C±10%1W43 - Immediate$21.23Ver detalhes
POT 1K OHM 1W CERMET LINEARP11H1F0GHFW10102KAPOT 1K OHM 1W CERMET LINEAR±150ppm/°C±10%1W20 - Immediate$23.24Ver detalhes
POT 4.7K OHM 1W CERMET LINEARP11H1F0GHFW10472MAPOT 4.7K OHM 1W CERMET LINEAR±150ppm/°C±20%1W0 - Immediate$23.02Ver detalhes
POT 10K OHM 1W CERMET LINEARP11H1F0GHFW10103MAPOT 10K OHM 1W CERMET LINEAR±150ppm/°C±20%1W19 - Immediate$22.06Ver detalhes
POT 4.7K OHM 1W CERMET LINEARP11H1F0GHFY00472MAPOT 4.7K OHM 1W CERMET LINEAR±150ppm/°C±20%1W69 - Immediate$16.96Ver detalhes
POT 10K OHM 1W CERMET LINEARP11H1F0GHFY00103MAPOT 10K OHM 1W CERMET LINEAR±150ppm/°C±20%1W6 - Immediate$14.41Ver detalhes
POT 4.7K OHM 1W CERMET LINEARP11H1F0GHFY00472KAPOT 4.7K OHM 1W CERMET LINEAR±150ppm/°C±10%1W0 - Immediate$23.39Ver detalhes
POT 10K OHM 1W CERMET LINEARP11H1F0GHFY00103KAPOT 10K OHM 1W CERMET LINEAR±150ppm/°C±10%1W5 - Immediate$15.92Ver detalhes
POT 5K OHM 1W CERMET LINEARP11H1F0GHFY00502KAPOT 5K OHM 1W CERMET LINEAR±150ppm/°C±10%1W31 - Immediate$15.92Ver detalhes
POT 10K OHM 1W CERMET LINEARP11H1F0GHFW10103KAPOT 10K OHM 1W CERMET LINEAR±150ppm/°C±10%1W33 - Immediate$20.87Ver detalhes
POT 5K OHM 1W CERMET LINEARP11H1F0GHFW10502KAPOT 5K OHM 1W CERMET LINEAR±150ppm/°C±10%1W35 - Immediate$18.43Ver detalhes
Published: 2022-04-18