70 GHz CH Series Thin-Film Chip Resistors

Vishay has extended the operating frequency range of their microwave resistors up to 70 GHz

Image of Vishay Sfernice's CH Series Thin-Film Chip Resistors with up to 70 GHz Operating FrequencyVishay Sfernice's CH series resistors offer performance up to 70 GHz and are available with Modelithics Broadband Microwave Global Models™. CH series microwave resistors are unique in their ability to be used up to 70 GHz. This performance makes the CH series ideal for very-high frequency needs, such as next-generation millimeter-wave 5G networks and radar applications. The CH series are unique mmWave resistors available with an operating frequency of up to 70 GHz.

The CH series has a proven record of success with millions of pieces shipped and is qualified at a major telecom infrastructure supplier.

Vishay’s Sfernice division has joined the Modelithics Vendor Partner (MVP) program at the sponsoring level. These two companies are collaborating to develop three Microwave Global Models™ for Vishay’s CH series of high-frequency thin-film chip resistors. Modelithics Microwave Global Models are highly accurate equivalent circuit models that each cover an entire component series. They feature substrate, parts value, pad scalability, and accurately predict parasitic effects based on the model parameter settings. The CH series models are available as part of the Vishay MVP free trial library which is available in multiple versions for various EDA simulation tools, including Keysight Technologies’ ADS, AWR Design Environment/Microwave Office™, Keysight Technologies’ Genesys, Ansys® HFSS™, Sonnet® Suites, and Cadence®.

Features
  • Sizes: 02016, 0402, and 0603
  • Flip-chip, wraparound, or one-face termination styles
  • High frequency range: up to 70 GHz
  • Broadband performance
  • Low parasitics
Applications
  • 5G base stations and small cells
  • Radars
  • Automotive
  • Test and measurement
  • AMS and space
  • SATCOM
  • Optical communications

CH Series Chip Resistors

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaPotência (Watts)Available QuantityPreçoVer detalhes
RES 100 OHM 5% 1/8W 0603CH0603-100RJNTARES 100 OHM 5% 1/8W 0603±5%0,4W863 - Immediate$3.49Ver detalhes
RES 500 OHM 2% 1/20W 0402CH0402-500RGFPTRES 500 OHM 2% 1/20W 0402±2%0,3W461 - Immediate$4.16Ver detalhes
RES 50 OHM 5% 1/20W 0402CH0402-50RJNPARES 50 OHM 5% 1/20W 0402±5%0,3W2833 - Immediate$3.82Ver detalhes
RES 18 OHM 5% 1/20W 0402CH0402-18RJFPARES 18 OHM 5% 1/20W 0402±5%0,3W380 - Immediate$4.75Ver detalhes
RES 25 OHM 5% 1/20W 0402CH0402-25RJFPARES 25 OHM 5% 1/20W 0402±5%0,3W615 - Immediate$3.98Ver detalhes
RES 50 OHM 5% 1/8W 0603CH0603-50RJNTARES 50 OHM 5% 1/8W 0603±5%0,4W2641 - Immediate$3.48Ver detalhes
RES 150 OHM 2% 1/20W 0402CH0402-150RGFPARES 150 OHM 2% 1/20W 0402±2%0,3W246 - Immediate$4.44Ver detalhes
RES 100 OHM 2% 1/20W 0402CH0402-100RGFPARES 100 OHM 2% 1/20W 0402±2%0,3W0 - Immediate$4.16Ver detalhes
RES 10 OHM 5% 1/32W 02016CH02016-10RJFTARES 10 OHM 5% 1/32W 02016±5%0,1W, 1/10W855 - Immediate$3.90Ver detalhes
RES 250 OHM 5% 1/8W 0603CH0603-250RJNTARES 250 OHM 5% 1/8W 0603±5%0,4W189 - Immediate$4.11Ver detalhes
RES 75 OHM 2% 1/20W 0402CH0402-75RGFPARES 75 OHM 2% 1/20W 0402±2%0,3W110 - Immediate$6.10Ver detalhes
RES 200 OHM 2% 1/20W 0402CH0402-200RGFPARES 200 OHM 2% 1/20W 0402±2%0,3W63 - Immediate$6.07Ver detalhes
CH 02016 50U 2% F TR100 E2CH02016-50RGFTACH 02016 50U 2% F TR100 E2±2%0,1W, 1/10W15150 - Immediate$4.15Ver detalhes
CH 02016 75U 2% F TR100 E2CH02016-75RGFTACH 02016 75U 2% F TR100 E2±2%0,1W, 1/10W0 - Immediate$4.15Ver detalhes
CH 02016 100U 2% F TR100 E2CH02016-100RGFTACH 02016 100U 2% F TR100 E2±2%0,1W, 1/10W9149 - Immediate$4.15Ver detalhes
CH 02016 150U 2% F TR100 E2CH02016-150RGFTACH 02016 150U 2% F TR100 E2±2%0,1W, 1/10W1237 - Immediate$4.16Ver detalhes
CH 02016 330U 2% F TR100 E2CH02016-330RGFTACH 02016 330U 2% F TR100 E2±2%0,1W, 1/10W919 - Immediate$3.85Ver detalhes
CH 02016 500U 2% F TR100 E2CH02016-500RGFTACH 02016 500U 2% F TR100 E2±2%0,1W, 1/10W0 - Immediate$4.15Ver detalhes
CH 02016 18U 5% F TR100 E2CH02016-18RJFTACH 02016 18U 5% F TR100 E2±5%0,1W, 1/10W0 - Immediate$5.49Ver detalhes
CH 02016 25U 5% F TR100 E2CH02016-25RJFTACH 02016 25U 5% F TR100 E2±5%0,1W, 1/10W0 - Immediate$5.49Ver detalhes
Published: 2021-05-11