DTO35 AEC-Q200-Qualified Thick-Film Power Resistors

Vishay resistors offer a resistance range from 0.016 Ω to 700 KΩ with resistance tolerances of 1%, 2%, 5%, or 10%

Image of Vishay Sfernice DTO35 AEC-Q200 Qualified Thick-Film Power ResistorsVishay TO35 series are AEC-Q200-qualified 35 W rated power resistors in a small TO-252 (DPAK) size package. DTO35 resistors are rated up to 500 V and can handle 4.5 W at an ambient temperature of +25°C when mounted on a double-sided copper FR4 printed circuit board. These resistors offer a resistance range from 0.016 Ω to 700 KΩ with resistance tolerances of 1%, 2%, 5%, or 10%.

Features
  • AEC-Q200 qualified
  • Size: TO-252 (DPAK)
  • Power rating: 35 W
  • Rated voltage: 500 V
  • Resistance range: 0.016 Ω to 700 KΩ
  • Resistance tolerances: 1%, 2%, 5%, or 10%
  • Operating temperature range: -55°C to +175°C
  • Non-inductive
Applications
  • Automotive (EV, HEV, and PHEV)
  • Passive discharge
  • Active discharge
  • Traction inverters
  • Power converters
  • Off-road vehicles
  • Farming equipment
  • Military
  • Aerospace

DTO35 Thick-Film Power Resistors

ImagemNúmero de peça do fabricanteDescriçãoResistênciaTolerânciaAvailable QuantityPreçoVer detalhes
DTO 35 C 13K 5% R500 E3DTO035C13001JRE3DTO 35 C 13K 5% R500 E313 kOhms±5%0 - Immediate$2.96Ver detalhes
DTO 35 C 3K9 5% R500 E3DTO035C39000JRE3DTO 35 C 3K9 5% R500 E33.9 kOhms±5%0 - Immediate$2.96Ver detalhes
DTO 35 C 750U 1% R500 E3DTO035C750R0FRE3DTO 35 C 750U 1% R500 E3750 Ohms±1%0 - Immediate$3.66Ver detalhes
DTO 35 C 56U 1% R500 E3DTO035C56R00FRE3DTO 35 C 56U 1% R500 E356 Ohms±1%0 - Immediate$3.66Ver detalhes
DTO 35 C 22U 1% R500 E3DTO035C22R00FRE3DTO 35 C 22U 1% R500 E322 Ohms±1%475 - Immediate$6.03Ver detalhes
DTO 35 C 10U 1% R500 E3DTO035C10R00FRE3DTO 35 C 10U 1% R500 E310 Ohms±1%0 - Immediate$3.66Ver detalhes
DTO 35 C U22 5% TU50DTO035CR2200JTE3DTO 35 C U22 5% TU50220 mOhms±5%0 - Immediate$3.92Ver detalhes
DTO 35 C 2U 5% TU50 E3DTO035C2R000JTE3DTO 35 C 2U 5% TU50 E32 Ohms±5%0 - Immediate$3.92Ver detalhes
DTO 35 C 330U 5% TU50 E3DTO035C330R0JTE3DTO 35 C 330U 5% TU50 E3330 Ohms±5%0 - Immediate$3.92Ver detalhes
DTO 35 C 4U 1% R500 E3DTO035C4R000FRE3DTO 35 C 4U 1% R500 E34 Ohms±1%0 - Immediate$4.02Ver detalhes
DTO 35 C 570U 1% R500 E3DTO035C570R0FRE3DTO 35 C 570U 1% R500 E3570 Ohms±1%0 - Immediate$4.02Ver detalhes
DTO 35 C U4 5% TU50 E3DTO035CR4000JTE3DTO 35 C U4 5% TU50 E3400 mOhms±5%0 - Immediate$4.28Ver detalhes
DTO 35 C 412U 5% TU50 E3DTO035C412R0JTE3DTO 35 C 412U 5% TU50 E3412 Ohms±5%0 - Immediate$4.28Ver detalhes
DTO 35 C 383U 5% TU50 E3DTO035C383R0JTE3DTO 35 C 383U 5% TU50 E3383 Ohms±5%0 - Immediate$4.28Ver detalhes
DTO 35 C 402U 5% TU50 E3DTO035C402R0JTE3DTO 35 C 402U 5% TU50 E3402 Ohms±5%0 - Immediate$4.28Ver detalhes
DTO 35 C 221U 5% TU50 E3DTO035C221R0JTE3DTO 35 C 221U 5% TU50 E3221 Ohms±5%0 - Immediate$4.28Ver detalhes
DTO 35 C 392U 5% TU50 E3DTO035C392R0JTE3DTO 35 C 392U 5% TU50 E3392 Ohms±5%0 - Immediate$4.28Ver detalhes
DTO 35 C 7U5 1% TU50 E3DTO035C7R500FTE3DTO 35 C 7U5 1% TU50 E37.5 Ohms±1%0 - Immediate$4.83Ver detalhes
DTO 35 C 100K 1% TU50 E3DTO035C10002FTE3DTO 35 C 100K 1% TU50 E3100 kOhms±1%0 - Immediate$4.83Ver detalhes
DTO 35 C 10U 1% TU50 E3DTO035C10R00FTE3DTO 35 C 10U 1% TU50 E310 Ohms±1%0 - Immediate$4.83Ver detalhes
Published: 2025-03-05