DG4157E Analog Switches

Vishay’s high-performance single-pole, double-throw (SPDT) analog switches designed for 1.65 V to 5.5 V operation with a single power rail

Image of Vishay Siliconix's DG4157E Analog SwitchesVishay’s DG4157E analog switches were designed with high-density CMOS technology. These devices achieve low on-resistance of 0.86 Ω at a 4.5 V power supply, low power consumption, and fast switching speeds. The DG4157E can handle both analog and digital signals and permits signals with amplitudes of up to V+ to be transmitted in either direction. Its control logic inputs can go over V+ up to 5.5 V. The control logic input high threshold is guaranteed as low as 1.8 V over the power supply range up to 5.5 V. It features break before make switching performance. Its -3 dB bandwidth is typically 152 MHz. A powered-off protection circuit is built into the switch to prevent an abnormal current flow from COM pin to V+ during the power-down condition. Each output pin can withstand greater than 7 kV (human body model).

Operation temperature is specified from -40°C to +85°C. The DG4157E is available in the ultra-compact µDFN-6L and SC-70-6 packages.

Functional Block Diagram and Pin Configuration

Image of Vishay Siliconix's DG4157E Analog Switches

Image of Vishay Siliconix's DG4157E Analog Switches

Features
  • Low switch on-resistance (0.86 Ω)
  • 1.65 V to 5.5 V single supply operation
  • Isolation in powered-off mode
  • Guaranteed 1.8 V logic high
  • Control logic inputs can go over V+
  • Low charge injection (5 pc)
  • Low total harmonic distortion
  • Break before make switching
  • Latch-up performance exceeds 300 mA per JESD 78
  • ESD tested
    • 7,000 V human body model (JS-001)
    • 1,000 V charge device model (JS-002)
  • Ultra-compact µDFN-6L 1 mm x 1 mm x 0.35 mm package
Applications
  • Smartphones and tablets
  • Consumer and computing
  • Portable instrumentation
  • Medical equipment

DG4157E Analog Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SWITCH SPDT X 1 1.2OHM SC70-6DG4157EDL-T1-GE3IC SWITCH SPDT X 1 1.2OHM SC70-625594 - Immediate$0.48Ver detalhes
IC SWITCH SPDT X 1 1.2OHM 6UDFNDG4157EDN-T1-GE4IC SWITCH SPDT X 1 1.2OHM 6UDFN145460 - Immediate$0.57Ver detalhes
Published: 2018-10-04