SiA468DJ-T1-GE3 TrenchFET® Power MOSFET

Vishay offers MOSFETs with industry-low on-resistance that increase power density and efficiency

Image of Vishay Siliconix SiA468DJ-T1-GE3 TrenchFET® Power MOSFET The Vishay Siliconix SiA468DJ provides the industry's lowest on-resistance and highest continuous drain current for 30 V devices in 2 mm by 2 mm plastic packages. It is offered in PowerPAK® SC-70 package that is 60% smaller than devices in the PowerPAK 1212.

The SiA468DJ reduces on-resistance 51% compared with previous-generation solutions and delivers a 7% improvement over the closest competing device. It boasts a continuous drain current that is 68% higher than previous-generation devices and 50% higher than the closest competing solution.

Features

  • Very low on-resistance times gate charge figure of merit (FOM) optimized for a diverse range of power conversion topologies
  • Best-in-class on-resistance that reduces conduction loss and elevate efficiency
  • High continuous drain current that provides an ample safety margin for applications that encounter higher transient current
  • Offered in the ultra-compact PowerPAK SC-70 package
  • RoHS-compliant, 100% RG-tested, and halogen-free
Applications
  • DC/DC conversion and back-to-back load switching for battery management
  • Notebook computers
  • Tablets
  • VR headsets
  • DC/DC bricks
  • H-bridge in wireless chargers
  • Motor drive control for drones

SiA468DJ-T1-GE3 TrenchFET Power MOSFET

ImagemNúmero de peça do fabricanteDescriçãoTensão dreno-fonte (Vdss)Corrente - Dreno contínuo (Id) a 25°CTensão de acionamento (Max Rds On, Min Rds On)Available QuantityPreçoVer detalhes
MOSFET N-CH 30V 37.8A PPAK SC70SIA468DJ-T1-GE3MOSFET N-CH 30V 37.8A PPAK SC7030 V37,8A (Tc)4,5V, 10V32719 - Immediate$0.95Ver detalhes
Published: 2017-04-03