SIP32101DB Bi-Directional Battery Switch

Vishay Siliconix's WCSP package saves 91% PCB space over discrete MOSFETs

Image of Vishay Siliconix's SIP32101DB Bi-Directional Battery SwitchVishay Siliconix's SiP32101 combines industry-low on-resistance and ultra-low quiescent current in a compact, 12-bump WCSP package. In smart phones, tablets, digital cameras, portable healthcare meters, data storage systems, and more, PCB space is at a premium. In these products, discrete MOSFET solutions for battery isolation utilize three components and typically occupy 26 mm2. The SiP32101 has a footprint of only 2.3 mm2, saving valuable space and lowering the overall component count to simplify designs. In addition, the device has an active-low enable pin that can interface with low-voltage GPIOs directly, eliminating the need for extra level shifting circuitry or higher-voltage gate drivers. An integrated pull-down resistor on the EN pin prevents spurious turn-on in low-power states where the GPIO may be left floating.

The SiP32101's low 6.5 mΩ on-resistance at 3.3 V reduces power losses and increases efficiency. Combined with a wide 2.3 V to 5.5 V input voltage range and a soft turn-on time of 2 ms to minimize inrush current, it is the ideal device for high-capacity battery applications and high-current load switching. The load switch consumes very low currents in both on and off states. It uses a mere 0.015 nA quiescent current and 0.01 nA shutdown current, ensuring that the battery will not drain quickly if the device is left idle for a long period of time.

Operating over a temperature range of -40°C to +85°C, the battery load switch released today is RoHS-compliant, halogen-free, and available in a 1.3 mm by 1.7 mm by 0.55 mm WCSP package.

Features Applications
  • Bi-directional ON and OFF
  • 7 A continuous current capability
  • Ultra-low RON, 6.5 mΩ at 3.3 V
  • Wide input voltage, 2.3 V to 5.5 V
  • Slew-rate-controlled turn on
  • Ultra-low quiescent current: 15 pA (SiP32101, SiP32102)
  • EN pin with integrated pull-up or pull-down resistor
  • Available in both logic high and logic low enable options
  • Compact 12-bump, 1.3 mm x 1.7 mm x 0.55 mm
  • WCSP package
  • Smartphones and tablets
  • Digital stills
  • Video cameras
  • Portable meters and test instruments
  • Communication devices with embedded batteries
  • Portable medical and healthcare systems
  • Data storage
  • Battery banks

SIP32101DB Bi-Directional Battery Switch

ImagemNúmero de peça do fabricanteDescriçãoRelação - Entrada:SaídaConfiguração de saídaAvailable QuantityPreço
IC PWR SWITCH P-CHAN 1:1 12WCSPSIP32101DB-T1-GE1IC PWR SWITCH P-CHAN 1:1 12WCSP1899-12-30Lado de alta2797 - Immediate$1.03Ver detalhes
Published: 2015-07-06