SQJ Series TrenchFETs

Vishay Siliconix offers their automotive dual N-channel MOSFET in a PowerPAK SO-8L dual-asymmetric package

Image of Vishay's SQJ264EP 60 V MOSFETVishay's SQJ series TrenchFETs are AEC-Q101 qualified and offered in their PowerPAK SO-8L dual asymmetric package (5 mm x 6 mm). The SQJ series is designed to meet the need for space savings and increased efficiency in DC/DC switch-mode power supplies for automotive applications with duty cycles below 50%. Co-packaging two MOSFETs in one package reduces component counts and board space requirements, as well as increasing power density compared to single-MOSFET solutions. The SQJ series offers designers the flexibility to configure the transistors to different topologies, including synchronous buck or synchronous boost DC/DC converters. It also has a wide operating temperature range of -55°C to +175°C.

Features
  • Maximum RDS(ON) of 20 mΩ and 8.6 mΩ
  • Operating temperature range of -55°C to +175°C
  • Gullwing leads to increase in board-level stability
  • RoHS compliant and halogen-free
  • 100% Rg and UIS tested
  • AEC-Q101 qualified
  • Combines high- and low-side MOSFETs in a compact PowerPAK SO-8L dual asymmetric package (5 mm x 6 mm)
Applications
  • DC/DC switch-mode power suppliers for automotive applications
    • Infotainment systems
    • Displays
    • LED lightning
  • Power conversion in e-bikes

SQJ Series TrenchFETs

ImagemNúmero de peça do fabricanteDescriçãoTensão dreno-fonte (Vdss)Corrente - Dreno contínuo (Id) a 25°CCaracterística FETAvailable QuantityPreçoVer detalhes
MOSFET 2N-CH 40V 30A PPAK SO8SQJB02ELP-T1_GE3MOSFET 2N-CH 40V 30A PPAK SO840V30A (Tc)-38901 - Immediate$1.48Ver detalhes
MOSFET 2N-CH 100V 30A PPAK SO8SQJ974EP-T1_GE3MOSFET 2N-CH 100V 30A PPAK SO8100V30A (Tc)-1974 - Immediate$1.78Ver detalhes
MOSFET N/P-CH 40V 30A PPAK SO8SQJ500AEP-T1_GE3MOSFET N/P-CH 40V 30A PPAK SO840V30A (Tc)-5279 - Immediate$1.95Ver detalhes
MOSFET 2P-CH 30V 30A PPAK SO8SQJ951EP-T1_GE3MOSFET 2P-CH 30V 30A PPAK SO830V30A-3763 - Immediate$1.95Ver detalhes
MOSFET 2P-CH 60V 8A PPAK SO8SQJ963EP-T1_GE3MOSFET 2P-CH 60V 8A PPAK SO860V8A (Tc)-5702 - Immediate$2.34Ver detalhes
MOSFET 2N-CH 40V 15A PPAK SO8SQJ940EP-T1_GE3MOSFET 2N-CH 40V 15A PPAK SO840V15A (Ta), 18A (Tc)Porta de nível lógico7955 - Immediate$1.82Ver detalhes
MOSFET 2N-CH 60V 15A PPAK SO8SQJ992EP-T1_GE3MOSFET 2N-CH 60V 15A PPAK SO860V15A-2100 - Immediate$1.76Ver detalhes
MOSFET 2N-CH 40V 30A PPAK SO8SQJ912DEP-T1_GE3MOSFET 2N-CH 40V 30A PPAK SO840V30A (Tc)-2309 - Immediate$1.44Ver detalhes
MOSFET 2N-CH 60V 20A PPAK SO8SQJ958EP-T1_GE3MOSFET 2N-CH 60V 20A PPAK SO860V20A (Tc)-6019 - Immediate$1.50Ver detalhes
MOSFET 2N-CH 60V 23A PPAK SO8SQJ956EP-T1_GE3MOSFET 2N-CH 60V 23A PPAK SO860V23A (Tc)-662 - Immediate$1.50Ver detalhes
MOSFET N/P-CH 100V 15A PPAK SO8SQJ570EP-T1_GE3MOSFET N/P-CH 100V 15A PPAK SO8100V15A (Tc), 9,5A (Tc)-5624 - Immediate$1.59Ver detalhes
MOSFET 2N-CH 30V 8A PPAK SO8SQJ844AEP-T1_GE3MOSFET 2N-CH 30V 8A PPAK SO830V8A-5986 - Immediate$1.59Ver detalhes
MOSFET 2N-CH 40V 15A PPAK SO8SQJ942EP-T1_GE3MOSFET 2N-CH 40V 15A PPAK SO840V15A (Tc), 45A (Tc)-2965 - Immediate$1.59Ver detalhes
MOSFET 2N-CH 60V 23.5A PPAK SO8SQJ968EP-T1_GE3MOSFET 2N-CH 60V 23.5A PPAK SO860V23,5A (Tc)-3425 - Immediate$1.48Ver detalhes
MOSFET 2N-CH 20V 20A PPAK SO8SQJ200EP-T1_GE3MOSFET 2N-CH 20V 20A PPAK SO820V20A, 60A-8775 - Immediate$1.59Ver detalhes
MOSFET 2N-CH 40V 30A PPAK SO8SQJB40EP-T1_GE3MOSFET 2N-CH 40V 30A PPAK SO840V30A (Tc)-14606 - Immediate$1.68Ver detalhes
MOSFET 2N-CH 30V 30A PPAK SO8SQJ914EP-T1_GE3MOSFET 2N-CH 30V 30A PPAK SO830V30A (Tc)-9043 - Immediate$1.68Ver detalhes
MOSFET 2N-CH 75V 17A PPAK SO8SQJ980AEP-T1_GE3MOSFET 2N-CH 75V 17A PPAK SO875V17A (Tc)-1631 - Immediate$1.68Ver detalhes
MOSFET 2N-CH 40V 30A PPAK SO8SQJB42EP-T1_GE3MOSFET 2N-CH 40V 30A PPAK SO840V30A (Tc)-5548 - Immediate$1.68Ver detalhes
MOSFET 2N-CH 100V 34A PPAK SO8SQJ990EP-T1_GE3MOSFET 2N-CH 100V 34A PPAK SO8100V34A (Tc)-8957 - Immediate$1.78Ver detalhes
Published: 2020-10-07