T55 Series Polymer Tantalum Chip Capacitors

Vishay's polymer tantalum chip capacitors feature ultra-low ESR and high voltage ratings of up to 63 V

Image of Vishay's T55 Series Polymer Tantalum Chip Capacitors Vishay's T55 series polymer tantalum chip capacitors represent the widest product offering across all of Vishay’s polymer capacitor portfolio. The capacitors feature ultra-low ESR, high voltage ratings, a wide range of capacitance values, nine EIA case codes, and lead-free terminations. They are RoHS-compliant, halogen-free, and Vishay Green.

Features
  • EIA case codes include J, P, A, T, B, C, Z, V, and D
  • Ultra-low ESR: as low as 6 mΩ
  • High voltage ratings: up to 63 V
  • Wide capacitance range: 3.3 µF to 1,000 µF
  • Capacitance tolerance: ±20%
  • Operating temperature range: -55°C to +125°C
  • Excellent ripple current rating: up to 6.12 ARMS
  • Lead-free terminations
  • RoHS-compliant, halogen-free, and Vishay Green
  • Compatible with high-volume, automatic, pick-and-place equipment
Applications
  • Power management
  • Battery decoupling
  • Industrial applications
  • Bulk energy storage for SSDs, computers, telecommunications, tablets, smart-phones, and wireless cards

T55 Series Polymer Tantalum Chip Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalAvailable QuantityPreçoVer detalhes
CAP TANT POLY 4.7UF 10V 0805T55P475M010C0500CAP TANT POLY 4.7UF 10V 080510 V24704 - Immediate$0.54Ver detalhes
CAP TANT POLY 4.7UF 10V 0805T55P475M010C0200CAP TANT POLY 4.7UF 10V 080510 V2740 - Immediate$0.54Ver detalhes
CAP TANT POLY 220UF 6.3V 1411T55B227M6R3C0070CAP TANT POLY 220UF 6.3V 14116.3 V131486 - Immediate$0.94Ver detalhes
CAP TANT POLY 220UF 6.3V 1411T55B227M6R3C0035CAP TANT POLY 220UF 6.3V 14116.3 V166692 - Immediate$1.01Ver detalhes
CAP TANT POLY 470UF 2.5V 1411T55B477M2R5C0025CAP TANT POLY 470UF 2.5V 14112.5 V25740 - Immediate$1.02Ver detalhes
Published: 2016-04-05