TH3 Molded Solid Tantalum Surface Mount Chip Capacitors

Vishay Sprague offers high-temperature capabilities up to 150°C and choice of five standard case sizes

Image of Vishay/Sprague's TH3 Molded Solid Tantalum Surface Mount Chip Capacitors Vishay's TH3 molded solid tantalum chip capacitors are designed to provide high reliability with high-temperature capabilities of 150°C with 50% voltage derating.

The capacitors are optimized for a wide variety of high-temperature automotive uses, including under-hood and on-engine applications such as engine control, fuel injection systems, steer-by-wire, diesel ignition control, and transmission control; sensor applications such as tire pressure monitoring and temperature control; industrial applications related to the control of high-temperature materials; and oil exploration sensing systems.

These molded-case capacitors are available in five case codes, sizes A through E, per EIA-535BAAC. By providing higher temperature capabilities than the industry-standard 125°C, these capacitors give designers a less expensive option for high-temperature applications.

Part of Vishay's TANTAMOUNT® tantalum capacitor family, these devices have a capacitance range of 0.33 µF to 100 µF and a voltage range from 10 V to 50 V. The surface-mount TH3 capacitors are available in standard EIA tape-and-reel packages that are compatible with high-volume automatic pick-and-place equipment. RoHS-compliant tin or gold and Sn/Pb terminations are available.

Features
  • High reliability
  • RoHS compliant terminations available: Matte tin or gold
  • Standard EIA 535BAAC case sizes (A through E)
  • 100% surge current tested (B, C, D, E case sizes)
  • AEC-Q200 qualified
Applications
  • High-temperature automotive uses, including under-hood and on-engine applications such as engine control, fuel injection systems, steer-by-wire, diesel ignition control, and transmission control
  • Sensor applications such as tire pressure monitoring and temperature control
  • Industrial applications related to the control of high-temperature materials
  • Oil exploration sensing systems
Performance / Electrical Characteristics
  • Operating Temperature: -55°C to +150°C
  • Capacitance Range: 0.33 µF to 220 µF
  • Capacitance Tolerance: ±10%
  • Voltage Range: 6.3 WVDC to 50 WVDC

TH3 Molded Solid Tantalum Surface Mount Chip Capacitors

ImagemNúmero de peça do fabricanteDescriçãoCódigo de tamanho do fabricanteAvailable QuantityPreço
CAP TANT 1UF 10% 35V 1411TH3B105K035C4400CAP TANT 1UF 10% 35V 1411B1874 - Immediate$0.64Ver detalhes
CAP TANT 10UF 10% 25V 2312TH3C106K025C1100CAP TANT 10UF 10% 25V 2312C1192 - Immediate$0.81Ver detalhes
CAP TANT 47UF 10% 16V 2917TH3D476K016C0600CAP TANT 47UF 10% 16V 2917D2404 - Immediate$1.32Ver detalhes
CAP TANT 33UF 10% 25V 2917TH3D336K025C0500CAP TANT 33UF 10% 25V 2917D1601 - Immediate$1.54Ver detalhes
CAP TANT 10UF 10% 35V 2917TH3D106K035C0700CAP TANT 10UF 10% 35V 2917D500 - Immediate$1.22Ver detalhes
CAP TANT 100UF 10% 16V 2917TH3E107K016C0600CAP TANT 100UF 10% 16V 2917E2300 - Immediate$1.71Ver detalhes
CAP TANT 22UF 10% 35V 2917TH3E226K035C0500CAP TANT 22UF 10% 35V 2917E9194 - Immediate$1.69Ver detalhes
Published: 2009-04-07