RWA, RWB, and RWC Precision SMD Resistors
VPG Foil Resistors SMD resistors are precision components built using Bulk Metal® foil technology
VPG Foil Resistors RWA, RWB, and RWC series resistors are precision surface-mount components built using Bulk Metal foil technology for high stability and low temperature coefficient of resistance (TCR). Available in 0603, 0805, and 1206 package sizes, respectively, these resistors are designed for demanding applications requiring consistent performance under thermal and electrical stress.
The series supports temperature coefficients as low as 0±2 ppm/°C and resistance tolerances down to ±0.01%, with typical load life stability of ±0.005% at +70°C over 2,000 hours at rated power. With resistance ranges from 5 Ω to 30 kΩ depending on type, these resistors are qualified to AEC-Q200 standards and built for precision circuits in industrial, automotive, and instrumentation applications.
All three types are constructed with high-purity alumina ceramic substrates and offer no standard E-series values, allowing for custom resistance values such as 1 k 234 Ω.
- Technology: bulk metal foil
- TCR: 0±2 or 0±5 ppm/°C (-25°C to +125°C)
- Resistance tolerance: to ±0.01%
- Load life stability: ±0.005% typical (+70°C, 2000 h, rated power)
- Resistance ranges:
- RWA (0603): 100 Ω to 5 kΩ
- RWB (0805): 10 Ω to 10 kΩ
- RWC (1206): 5 Ω to 30 kΩ
- Power ratings (at 70°C):
- RWA: 0.1 W
- RWB: 0.2 W
- RWC: 0.3 W
- Maximum working voltages:
- RWA: 22 V
- RWB: 45 V
- RWC: 95 V
- AEC-Q200 qualified
- Typical environmental performance:
- Thermal shock (-65°C to +150°C): ±0.01%
- Overload (2.5× rated voltage, 5s): ±0.01%
- High temperature exposure (+155°C): ±0.02%
- Moisture resistance: ±0.02%
- Resistance to soldering heat: ±0.01%
- Working temperature range: -65°C to +155°C
RWA Series Precision SMD Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Tolerância | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RWA4K000AL | RWA4K000AL 5 PPM T/R | 4 kOhms | ±0,05% | 0,1W, 1/10W | 388 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | RWA510R0BL | RWA510R0BL 5 PPM REELED | 510 Ohms | ±0,1% | 0,1W, 1/10W | 250 - Immediate | $7.89 | Ver detalhes |
![]() | ![]() | RWA500R0BL | RWA500R0BL 5 PPM REELED | 500 Ohms | ±0,1% | 0,1W, 1/10W | 226 - Immediate | $7.89 | Ver detalhes |
![]() | ![]() | RWA3K300AL | RWA3K300AL 5 PPM T/R | 3.3 kOhms | ±0,05% | 0,1W, 1/10W | 250 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | RWA2K000AL | RWA2K000AL 5 PPM T/R | 2 kOhms | ±0,05% | 0,1W, 1/10W | 223 - Immediate | $8.71 | Ver detalhes |
![]() | ![]() | RWA200R0BL | RWA200R0BL 5 PPM T/R | 200 Ohms | ±0,1% | 0,1W, 1/10W | 483 - Immediate | $12.00 | Ver detalhes |
![]() | ![]() | RWA1K000BL | RWA1K000BL 5 PPM T/R | 1 kOhms | ±0,1% | 0,1W, 1/10W | 250 - Immediate | $12.00 | Ver detalhes |
![]() | ![]() | RWA100R0BL | RWA100R0BL 5 PPM T/R | 100 Ohms | ±0,1% | 0,1W, 1/10W | 350 - Immediate | $12.15 | Ver detalhes |
![]() | ![]() | RWA1K000AL | RWA1K000AL 5 PPM T/R | 1 kOhms | ±0,05% | 0,1W, 1/10W | 250 - Immediate | $12.16 | Ver detalhes |
![]() | ![]() | RWA100R0B | RWA100R0B 5 PPM BULK | 100 Ohms | ±0,1% | 0,1W, 1/10W | 0 - Immediate | $5.70 | Ver detalhes |
![]() | ![]() | RWA1K000A | RWA1K000A 5 PPM BULK | 1 kOhms | ±0,05% | 0,1W, 1/10W | 0 - Immediate | $5.98 | Ver detalhes |
![]() | ![]() | RWA5K000A | RWA5K000A 5 PPM BULK | 5 kOhms | ±0,05% | 0,1W, 1/10W | 0 - Immediate | $5.98 | Ver detalhes |
RWB Series Precision SMD Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Tolerância | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RWB350R0BL | RWB350R0BL 2 PPM REELED | 350 Ohms | ±0,1% | 0,2W, 1/5W | 280 - Immediate | $8.22 | Ver detalhes |
![]() | ![]() | RWB8K000QL | RWB8K000QL 2 PPM REELED | 8 kOhms | ±0,02% | 0,2W, 1/5W | 124 - Immediate | $9.46 | Ver detalhes |
![]() | ![]() | RWB100R0AL | RWB100R0AL 2 PPM REELED | 100 Ohms | ±0,05% | 0,2W, 1/5W | 538 - Immediate | $6.58 | Ver detalhes |
![]() | ![]() | RWB2K000AL | RWB2K000AL 2 PPM REELED | 2 kOhms | ±0,05% | 0,2W, 1/5W | 234 - Immediate | $7.07 | Ver detalhes |
![]() | ![]() | RWB20R00DL | RWB20R00DL 2 PPM REELED | 20 Ohms | ±0,5% | 0,2W, 1/5W | 235 - Immediate | $8.14 | Ver detalhes |
![]() | ![]() | RWB10R00DL | RWB10R00DL 2 PPM REELED | 10 Ohms | ±0,5% | 0,2W, 1/5W | 225 - Immediate | $8.14 | Ver detalhes |
![]() | ![]() | RWB49R90BL | RWB49R90BL 2 PPM REELED | 49.9 Ohms | ±0,1% | 0,2W, 1/5W | 167 - Immediate | $8.22 | Ver detalhes |
![]() | ![]() | RWB120R0BL | RWB120R0BL 2 PPM REELED | 120 Ohms | ±0,1% | 0,2W, 1/5W | 105 - Immediate | $8.22 | Ver detalhes |
![]() | ![]() | RWB120R0AL | RWB120R0AL 2 PPM REELED | 120 Ohms | ±0,05% | 0,2W, 1/5W | 248 - Immediate | $8.55 | Ver detalhes |
![]() | ![]() | RWB560R0AL | RWB560R0AL 2 PPM REELED | 560 Ohms | ±0,05% | 0,2W, 1/5W | 230 - Immediate | $8.55 | Ver detalhes |
![]() | ![]() | RWB350R0AL | RWB350R0AL 2 PPM REELED | 350 Ohms | ±0,05% | 0,2W, 1/5W | 180 - Immediate | $8.55 | Ver detalhes |
![]() | ![]() | RWB700R0AL | RWB700R0AL 2 PPM REELED | 700 Ohms | ±0,05% | 0,2W, 1/5W | 151 - Immediate | $8.55 | Ver detalhes |
RWC Series Precision SMD Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Tolerância | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RWC150R0QL | RWC150R0QL 2 PPM REELED | 150 Ohms | ±0,02% | 0,3W | 375 - Immediate | $8.74 | Ver detalhes |
![]() | ![]() | RWC120R0AL | RWC120R0AL 2 PPM REELED | 120 Ohms | ±0,05% | 0,3W | 375 - Immediate | $8.40 | Ver detalhes |
![]() | ![]() | RWC30K00AL | RWC30K00AL 2 PPM REELED | 30 kOhms | ±0,05% | 0,3W | 200 - Immediate | $8.92 | Ver detalhes |
![]() | ![]() | RWC5R000DL | RWC5R000DL 10 PPM REELED | 5 Ohms | ±0,5% | 0,3W | 294 - Immediate | $7.99 | Ver detalhes |
![]() | ![]() | RWC30R00DL | RWC30R00DL 10 PPM REELED | 30 Ohms | ±0,5% | 0,3W | 197 - Immediate | $7.99 | Ver detalhes |
![]() | ![]() | RWC100R00BL | RWC100R0BL 2 PPM REELED | 250 - Immediate | $8.08 | Ver detalhes | |||
![]() | ![]() | RWC350R0AL | RWC350R0AL 2 PPM REELED | 350 Ohms | ±0,05% | 0,3W | 468 - Immediate | $8.40 | Ver detalhes |
![]() | ![]() | RWC200R0AL | RWC200R0AL 2 PPM REELED | 200 Ohms | ±0,05% | 0,3W | 171 - Immediate | $8.40 | Ver detalhes |
![]() | ![]() | RWC700R0AL | RWC700R0AL 2 PPM REELED | 700 Ohms | ±0,05% | 0,3W | 176 - Immediate | $8.40 | Ver detalhes |
![]() | ![]() | RWC1K000AL | RWC1K000AL 2 PPM REELED | 1 kOhms | ±0,05% | 0,3W | 150 - Immediate | $8.40 | Ver detalhes |
![]() | ![]() | RWC150R00BL | RWC150R0BL 2 PPM REELED | 250 - Immediate | $8.55 | Ver detalhes | |||
![]() | ![]() | RWC1K000BL | RWC1K000BL 2 PPM REELED | 1 kOhms | ±0,1% | 0,3W | 208 - Immediate | $8.55 | Ver detalhes |