RAPID CPU Coolers

Wakefield Thermal’s coolers lower CPU temperatures improving efficiency and stability of the system

Image of Wakefield's RAPID CPU CoolersWakefield Thermal's RAPID CPU coolers are devices designed to draw heat away from the system’s CPU and other components in an enclosure. Using a CPU cooler to lower CPU temperatures improves efficiency and stability of the system.

These RAPID CPU coolers consist of a heat sink, numerous heat pipes, and one or multiple fans. These cooling systems are generally referred to as air cooling and are often used in conjunction with systems that are designed to improve airflow.

Features
  • Mounting solution compatible with Intel® and AMD sockets
  • Optimized fins to provide strong thermal performance at varying operating fan speeds
  • Direct contact heat pipes at the base ensure optimal thermal performance
  • Includes a quick-snap fan connection feature

RAPID CPU Coolers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
INTEL/AMD CPU COOLER W/FANRAPID-100-2INTEL/AMD CPU COOLER W/FAN35 - Immediate$18.14Ver detalhes
INTEL/AMD CPU COOLER W/2 FANSRAPID-135-6INTEL/AMD CPU COOLER W/2 FANS0 - ImmediateSee Page for PricingVer detalhes
Published: 2019-05-30