SKV Series Copper and Aluminum Skived Fin Heat Sinks

Wakefield Thermal's aluminum or copper Skived Fin heat sinks are offered with rectangular or square fins

Image of Wakefield Thermal's SKV Series Copper and Aluminum Skived Fin Heat SinksWakefield Thermal's Skived Fin heat sinks can be an alternative to extruded heat sinks when looking for a fin density that cannot be achieved by extrusion technology. Skived heat sinks can be manufactured from either copper or aluminum and usually have 0.5 mm (0.020”) thick fins.

Skived heat sinks are produced using a series of sharp knives that, as they pass over the material, curl up a small thickness of metal, which is then bent vertically to form the fin. Skived fins are produced from a bar of material approximately 16 feet in length and then cut to length as required by the final application.

The final heat sink can be machined using normal fabrication techniques. Because of the thin fins, care must be taken in handling to prevent damage. It is suggested that a shroud be placed over the fins to help prevent damage.

Features
  • Plastic push-pin attachment for easy insertion
  • Plastic pins ensure the integrity of the PCB board
  • High fin densities in comparison to extrusion
  • No interface between fins and base
  • Minimal tooling cost for non-standards
  • Improved thermal performance

SKV Series Copper and Aluminum Skived Fin Heat Sinks

ImagemNúmero de peça do fabricanteDescriçãoComprimentoLarguraDiâmetroAvailable QuantityPreçoVer detalhes
ALUMINUM HEATSINK 50X50X14MMSKV505014-ALALUMINUM HEATSINK 50X50X14MM1,969" (50,00mm)1,969" (50,00mm)-204 - Immediate$8.34Ver detalhes
ALUMINUM HEATSINK 60X60X21MMSKV606021-ALALUMINUM HEATSINK 60X60X21MM2,362" (60,00mm)2,362" (60,00mm)-500 - Immediate$9.21Ver detalhes
COPPER HEATSINK 45X44X22.5MMSKV4545225-CUCOPPER HEATSINK 45X44X22.5MM1,732" (44,00mm)1,772" (45,00mm)-109 - Immediate$21.77Ver detalhes
COPPER HEATSINK 60X60X14MMSKV606014-CUCOPPER HEATSINK 60X60X14MM2,362" (60,00mm)2,362" (60,00mm)-149 - Immediate$25.84Ver detalhes
COPPER HEATSINK 60X60X21MMSKV606021-CUCOPPER HEATSINK 60X60X21MM2,362" (60,00mm)2,362" (60,00mm)-154 - Immediate$28.28Ver detalhes
ALUMINUM HEATSINK 60X60X14MMSKV606014-ALALUMINUM HEATSINK 60X60X14MM2,362" (60,00mm)2,362" (60,00mm)-78 - Immediate$9.65Ver detalhes
COPPER HEATSINK 57.9X59X11MMSKV585811-CUCOPPER HEATSINK 57.9X59X11MM2,323" (59,00mm)2,280" (57,91mm)-24 - Immediate$28.72Ver detalhes
COPPER HEATSINK 70X70X14MMSKV707014-CUCOPPER HEATSINK 70X70X14MM2,756" (70,00mm)2,756" (70,00mm)-77 - Immediate$31.09Ver detalhes
COPPER HEATSINK 90X90X10MMSKV909010-CUCOPPER HEATSINK 90X90X10MM3,543" (90,00mm)3,543" (90,00mm)-62 - Immediate$35.42Ver detalhes
ALUMINUM HEATSINK 38.5X37.6X14MMSKV38538514-ALALUMINUM HEATSINK 38.5X37.6X14MM1,480" (37,59mm)1,516" (38,50mm)-90 - Immediate$8.37Ver detalhes
Published: 2019-10-30