Complete Solution for Industrial Ethernet Connectivity

Weidmuller offers a complete range of high-quality RJ45 modular plug-based products

Image of Weidmüller Complete Solution for Industrial Ethernet ConnectivityWeidmuller offers a complete range of high-quality RJ45 modular plug-based products for many different industrial Ethernet connectivity requirements.

Tool-free, field-attachable RJ45 modular plugs are simple to attach, and easy to assemble at the shop or onsite. The flexible outlet directions help optimize cable routing.

DIN-rail mounted adapters with straight or diagonal outlets simplify control cabinet assembly and take the strain off sensitive electronic components.

Weidmuller's cabinet line industrial-grade shielded LSZH patch cords come in standard lengths from 0.2 m to 25 m and eight different colors to ensure that the customer finds the right connection for their network. The cords are also available in 90° and 270° connection directions.

To help save time and money, Frontcom® Micro service ports allow direct access to drives, switches, PLCs, HMIs, or other components without having to open the cabinet door. The compact design uses a simple 22 mm diameter cutout and can be placed almost anywhere on the cabinet surface.

RJ45 Connectors

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posições/contatosAvailable QuantityPreçoVer detalhes
CONN MOD PLUG 8P8C SHIELDED1963590000CONN MOD PLUG 8P8C SHIELDED8p8c (RJ45, Ethernet)12 - Immediate
180 - Factory Stock
$2.22Ver detalhes
CONN MOD PLUG 8P8C SHIELDED1963600000CONN MOD PLUG 8P8C SHIELDED8p8c (RJ45, Ethernet)1530 - Immediate
1990 - Factory Stock
$26.87Ver detalhes

Mounting Rail Outlet

ImagemNúmero de peça do fabricanteDescriçãoNúmero de portasAvailable QuantityPreçoVer detalhes
IE-TO-RJ45-C8946920000IE-TO-RJ45-C1683 - Immediate
718 - Factory Stock
$47.59Ver detalhes
CONN MOD JACK 8P8C SHIELDED8946930000CONN MOD JACK 8P8C SHIELDED10 - Immediate$35.08Ver detalhes
CONN MOD JACK 8P8C SHIELDED8946940000CONN MOD JACK 8P8C SHIELDED188 - Immediate
160 - Factory Stock
$36.41Ver detalhes
CONN MOD JACK 8P8C SHIELDED8946950000CONN MOD JACK 8P8C SHIELDED114 - Immediate$36.68Ver detalhes

Coupling

ImagemNúmero de peça do fabricanteDescriçãoTipoAvailable QuantityPreçoVer detalhes
CONN MOD COUPLER 8P8C TO 8P8C1018790000CONN MOD COUPLER 8P8C TO 8P8CAcoplador5081 - Immediate
1970 - Factory Stock
$20.41Ver detalhes
CONN MOD COUPLER 8P8C TO 8P8C1012310000CONN MOD COUPLER 8P8C TO 8P8CAcoplador11 - Immediate$27.93Ver detalhes
CONN MOD COUPLER 8P8C TO 8P8C1012370000CONN MOD COUPLER 8P8C TO 8P8CAcoplador37 - Immediate
10 - Factory Stock
$40.84Ver detalhes

Patch Cable

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAvailable QuantityPreçoVer detalhes
CABLE MOD 8P8C R/A PLG-PLG 1.64'1248280005CABLE MOD 8P8C R/A PLG-PLG 1.64'Cabo-cabo (em linha)71 - Immediate
745 - Factory Stock
$8.07Ver detalhes
CABLE MOD 8P8C PLUG-PLUG 1.64'1233160005CABLE MOD 8P8C PLUG-PLUG 1.64'Cabo-cabo (em linha)11 - Immediate$8.07Ver detalhes

Ethernet Switches

ImagemNúmero de peça do fabricanteDescriçãoNúmero de portasAvailable QuantityPreçoVer detalhes
NETWORK SWITCH-UNMANAGED 8 PORT1240900000NETWORK SWITCH-UNMANAGED 8 PORT860 - Immediate
273 - Factory Stock
$192.43Ver detalhes
NETWORK SWITCH-UNMANAGED 5 PORT1240840000NETWORK SWITCH-UNMANAGED 5 PORT590 - Immediate
250 - Factory Stock
$145.17Ver detalhes
Published: 2019-04-11