Dual SIM Industrial Router

Weidmüller's dual SIM industrial router is reliable for network segmentation, firewalling, and remote access

Image of Weidmüller's Dual SIM Industrial Router Weidmüller's dual SIM industrial router with integrated VPN technology is ideally suited for secure remote access to components and systems in remote networks. Equipped with WLAN and 4G/LTE modules, two RJ45 Ethernet ports, and a serial interface, Weidmüller security routers ensure maximum connectivity, and their compact dimensions save space in the control cabinet.

Features
  • LTE Cat.4 with up to 150 Mbps downlink and 50 Mbps uplink data rates
  • Dual mini-SIM card from different network providers for redundancy
  • 2x 10/100Base-T(x) Ethernet ports
  • PoE power input available with 1 kV isolation
  • High-speed wireless connectivity: 802.11b/g/n WLAN Wi-Fi interface with up to 150 Mbps bandwidth
  • 1x RS-232/422/485 serial port in DB9 connector
  • DHCP server and forwarding through PPTP function
  • OpenVPN for secured network connection
  • Network address translation (NAT) and firewall features
  • Approvals: CE, FCC, cULus

Applications

Remote secured data communication from factory floor PLCs, machines, networking devices, and sensors

Dual SIM Industrial Router

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SECURITY/NAT/WLAN/VPN/U-LINK ROU2682590000SECURITY/NAT/WLAN/VPN/U-LINK ROU1 - Immediate
4 - Factory Stock
$660.99Ver detalhes
SECURITY/NAT/WLAN/VPN/U-LINK ROU2682560000SECURITY/NAT/WLAN/VPN/U-LINK ROU1 - Immediate
3 - Factory Stock
$752.25Ver detalhes
SECURITY/NAT/WLAN/VPN/U-LINK ROU2682580000SECURITY/NAT/WLAN/VPN/U-LINK ROU5 - Immediate
16 - Factory Stock
$766.12Ver detalhes
Published: 2023-02-15