M3000/M4000 Series Programmable Automation Controller (PAC)

Weidmüller PACs provide powerful multi-core processors, faster processing, and more memory from the factory floor to Edge devices

Image of Weidmüller M3000/M4000 Series Programmable Automation Controller (PAC)Weidmüller M3000 and M4000 series PACs consolidate a control and Edge system into one device to give users a combination of information technology (IT) and operational technology (OT). With multi-core technology and a factory-installed, truly open operating system, this future-proof system is ideal for all automation and IIoT tasks. The M3000 and M4000 series PACs provide powerful multi-core processors, faster processing, and more memory from the factory floor to Edge devices. The universal USB-C port, standard Ethernet ports (two or four), and u-OS installed with CODESYS compatibility allow users to open the box and be ready to go within minutes.

M3000/M4000 features
  • Push-in connection technology
  • Perfect for integrating automation solutions into IoT environments
  • Serves as a powerful edge device for information in the network
  • Expandable with function modules for versatile applications
  • Supports a range of software including CODESYS, Node-RED, Portainer.io, PROCON WEB ES, ResMa® energy management, u-link remote access, and AnyViz
Additional M4000 features
  • Quad-core processing for enhanced performance
  • Four Ethernet interface ports for increased connectivity
  • Larger capacity: more storage, RAM, NVRAM, and Flash memory for complex Edge computing

M3000/M4000 Series Programmable Automation Controller (PAC)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CODESYS-BASED INDUSTRIAL CONTROL2839150000CODESYS-BASED INDUSTRIAL CONTROL3 - Immediate
27 - Factory Stock
$1,514.48Ver detalhes
CODESYS-BASED, PUSH IN, USB-C (32839160000CODESYS-BASED, PUSH IN, USB-C (34 - Immediate
49 - Factory Stock
$2,076.08Ver detalhes
Published: 2025-03-11