Swifty® CS Smart Cable Tool

The Weidmüller Swifty CS smart cable tool is ideal for screw and spring clamp terminals, ensuring a fast and efficient workflow

Image of Weidmüller Swifty® CS Smart Cable ToolThe Weidmüller Swifty cut and strip (CS) smart cable tool is a fast and effortless solution for cutting and stripping cables, regardless of whether the user is left- or right-handed. This cable tool simply slides onto uninsulated screwdrivers (3.5 mm blade diameter) allowing users to start working immediately without switching tools.

Users can choose the standalone attachment to upgrade an existing screwdriver (3.5 mm blade diameter) or opt for the complete Swifty CS set for maximum convenience. The CS’s ultra-compact, one-handed design makes it perfect for panel builders, electricians, and installers on the go.

The Swifty CS set includes a screwdriver with a combined cutting and stripping attachment that combines two functions into one, making electrical installations easier than ever. The Swifty CS tool is ideal for screw and spring clamp terminals, ensuring a fast and efficient workflow.

Features
  • Minimal effort thanks to an ergonomic grip design
  • Suitable for right- or left-handed users
  • Automatic opening for fast and effortless operation
  • Adjustment wheel for precise stripping support
  • One-handed operation keeps the user's other hand free for extra stability
  • Compact and always ready: fits in any tool bag
  • Stripping: PVC-insulated fine-stranded and solid conductors up to 2.5 mm² (14 AWG)
  • Cutting copper conductors: Single-stranded up to 1.5 mm² (16 AWG) and fine-stranded up to 2.5 mm² (14 AWG)
Applications
  • Panel builders
  • Electricians
  • Installers on the go

Swifty® CS Smart Cable Tool

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CUTTER CABLE9006020000CUTTER CABLE0 - Immediate
129 - Factory Stock
$28.93Ver detalhes
SCREWDRIVER SLOTTED9006060000SCREWDRIVER SLOTTED142 - Immediate$31.42Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PZ 2.5 S2903690000PZ 2.5 S0 - Immediate$189.99Ver detalhes
TOOL HAND CRIMPER 14-20AWG SIDE9020000000TOOL HAND CRIMPER 14-20AWG SIDE46 - Immediate
81 - Factory Stock
$275.25Ver detalhes
SDS 0.6X3.5X2002749350000SDS 0.6X3.5X2000 - Immediate$11.68Ver detalhes
SCREWDRIVER SLOT SDS 0.6X3.5X1002749340000SCREWDRIVER SLOT SDS 0.6X3.5X100141 - Immediate
404 - Factory Stock
$8.80Ver detalhes
WIRE PROCESSING CENTER STATION2634140000WIRE PROCESSING CENTER STATION0 - Immediate$17,040.96Ver detalhes
Published: 2025-09-29