VPU AC US Series Surge Protection

Weidmüller surge protection devices enable fuseless operation up to 315 A, are certified according to UL 1449 Ed. 5, and are cULus listed

Image of Weidmuller's VPU AC US Series Surge ProtectionWeidmüller Varitector PU (VPU) AC US series surge protection devices deliver maximum safety and reliability for energy supplies. Certified to UL 1449 and IEC/EN 61643-11 standards, they ensure compliance for global applications while meeting the toughest North American standards.

Designed for renewable energy systems, machinery, process industries, and building infrastructure, the VPU AC US series combines high performance with an outstanding price-to-performance ratio. Tailored to North American grid types and grounding systems, these devices guarantee high system availability and robust protection for critical AC applications.

The National Electrical Code (NEC) requires SPD installation on service entrances for dwelling units, dormitories, and similar spaces (Article 230.67) and also mandates surge protection for machinery safety circuits, fire pump controllers, emergency systems, and critical operation power systems. The VPU AC US line fully supports these NEC requirements, helping compliance and safeguarding installations.

Features
  • cULus Type 1 Listed and NFPA 79 ready
  • SCCR up to 200 kA for ultimate short-circuit safety
  • Worldwide certification for flexible deployment
  • Full protection status monitoring with optional pre-warning and remote signaling
  • Intelligent locking mechanisms for reliable operation in harsh environments

PVU PV II

Número de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
2530180000SPD TYPE 2 1.1KVDC MCOV 3 POLE1 - Immediate
42 - Factory Stock
$101.64Ver detalhes
2530650000SPD TYPE 2 1.5KVDC MCOV 3 POLE5 - Immediate
20 - Factory Stock
$124.18Ver detalhes

VPU AC US Series Surge Protection

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPD 150V MCOV 1 POLE2730460000SPD 150V MCOV 1 POLE1 - Immediate
38 - Factory Stock
$117.07Ver detalhes
SPD 150V MCOV 2 POLE2730480000SPD 150V MCOV 2 POLE2 - Immediate
197 - Factory Stock
$188.96Ver detalhes
SPD 150V MCOV 3 POLE2730520000SPD 150V MCOV 3 POLE1 - Immediate
24 - Factory Stock
$259.60Ver detalhes
SPD 350VAC MCOV 3 POLE2730600000SPD 350VAC MCOV 3 POLE1 - Immediate
7 - Factory Stock
$262.18Ver detalhes
SPD 350VAC MCOV 4 POLE2730670000SPD 350VAC MCOV 4 POLE2 - Immediate
1 - Factory Stock
$180.76Ver detalhes
SPD 750VAC MCOV 3 POLE2730780000SPD 750VAC MCOV 3 POLE1 - Immediate
19 - Factory Stock
$259.60Ver detalhes
SPD TYPE 2 300VAC MCOV 1 POLE2736310000SPD TYPE 2 300VAC MCOV 1 POLE23 - Immediate
20 - Factory Stock
$109.80Ver detalhes
SPD TYPE 2 300VAC MCOV 1 POLE2736350000SPD TYPE 2 300VAC MCOV 1 POLE2 - Immediate$177.85Ver detalhes
SPD TYPE 2 350VAC MCOV 4 POLE2730680000SPD TYPE 2 350VAC MCOV 4 POLE1 - Immediate
162 - Factory Stock
$260.80Ver detalhes

Signal Protection

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SURGE PROTECTION1063730000SURGE PROTECTION1 - Immediate
270 - Factory Stock
$89.00Ver detalhes
SURGE PROTECTION8924470000SURGE PROTECTION2 - Immediate$174.70Ver detalhes
SURGE PROTECTION1063960000SURGE PROTECTION30 - Immediate
80 - Factory Stock
$37.09Ver detalhes
SURGE PROTECTION1064170000SURGE PROTECTION5 - Immediate
220 - Factory Stock
$100.10Ver detalhes
SURGE PROTECTION1064540000SURGE PROTECTION4 - Immediate$61.21Ver detalhes
SURGE PROTECTION1064610000SURGE PROTECTION0 - Immediate$76.00Ver detalhes
SURGE PROTECTION1064630000SURGE PROTECTION0 - Immediate$74.36Ver detalhes

V Data Cat 6

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VDATA CAT61348590000VDATA CAT651 - Immediate$133.64Ver detalhes
Published: 2021-03-16
Updated: 2026-02-18