1,200 V Discrete Silicon Carbide MOSFETs
Wolfspeed 1,200 V discrete silicon carbide MOSFETs boost efficiency
Wolfspeed 1,200 V silicon carbide MOSFETs set the standard for performance, ruggedness, and ease of design-in. Extremely fast switching, ultra-low switching loss, and stable conduction loss over temperature assure significant improvement of system efficiency, power density, and overall BOM cost versus silicon MOSFET and IGBT incumbents. They are designed to optimize high-power applications such as uninterruptible power supplies (UPS), motor drives, switched-mode power supplies (SMPS), renewable energy, EV fast chargers, and more.
Coupled with the 1,200 V SiC Schottky diodes, these MOSFETs create a powerful combination for higher efficiency in applications with strict requirements. Users can evaluate and optimize the high-speed dynamic switching performance of Wolfspeed SiC MOSFETs SpeedVal™ Kit Modular Evaluation Platform.
- Low RDS(ON) over temperature
- Fast, rugged intrinsic silicon carbide body diode
- High-temperature operation: TJ = +175°C
- Available in package options with a separate Kelvin source pin
- Reduction of heat-sink requirements
- Energy storage
- Solar inverters
- EV on- and off-board chargers
- UPS and motor drives
- EV HVAC motor drives
- Auxiliary power supplies
1,200 V Discrete Silicon Carbide MOSFETs
| Imagem | Número de peça do fabricante | Descrição | Tipo de FET | Tecnologia | Tensão dreno-fonte (Vdss) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | C3M0350120D | SICFET N-CH 1200V 7.6A TO247-3 | Canal N | SiCFET (carboneto de silício) | 1200 V | 2135 - Immediate | $5.43 | Ver detalhes |
![]() | ![]() | C3M0075120J | SICFET N-CH 1200V 30A D2PAK-7 | Canal N | SiCFET (carboneto de silício) | 1200 V | 1895 - Immediate | $8.08 | Ver detalhes |
![]() | ![]() | C3M0075120J-TR | SICFET N-CH 1200V 30A TO263-7 | Canal N | SiCFET (carboneto de silício) | 1200 V | 832 - Immediate | $7.55 | Ver detalhes |
![]() | ![]() | C3M0075120D | SICFET N-CH 1200V 30A TO247-3 | Canal N | SiCFET (carboneto de silício) | 1200 V | 232 - Immediate | $8.08 | Ver detalhes |
![]() | ![]() | C3M0075120K | SICFET N-CH 1200V 30A TO247-4L | Canal N | SiCFET (carboneto de silício) | 1200 V | 1239 - Immediate | $8.32 | Ver detalhes |
![]() | ![]() | C3M0040120K | 1200V 40MOHM SIC MOSFET | Canal N | SiCFET (carboneto de silício) | 1200 V | 1319 - Immediate | $13.16 | Ver detalhes |
![]() | ![]() | C3M0040120J1 | 1200V 40 M SIC MOSFET | Canal N | SiCFET (carboneto de silício) | 1200 V | 150 - Immediate | $10.31 | Ver detalhes |
![]() | ![]() | C3M0040120D | 1200V 40MOHM SIC MOSFET | Canal N | SiCFET (carboneto de silício) | 1200 V | 182 - Immediate | $11.03 | Ver detalhes |
![]() | ![]() | C3M0032120J1 | 1200V 32MOHM SIC MOSFET | Canal N | SiCFET (carboneto de silício) | 1200 V | 1253 - Immediate | $11.27 | Ver detalhes |
![]() | ![]() | C3M0032120K | SICFET N-CH 1200V 63A TO247-4L | Canal N | SiCFET (carboneto de silício) | 1200 V | 355 - Immediate | $12.05 | Ver detalhes |
![]() | ![]() | E3M0021120K | SIC, MOSFET, 21M, 1200V, TO-247- | Canal N | SiCFET (carboneto de silício) | 1200 V | 536 - Immediate | $17.03 | Ver detalhes |
![]() | ![]() | C3M0021120K | SICFET N-CH 1200V 100A TO247-4L | Canal N | SiCFET (carboneto de silício) | 1200 V | 2552 - Immediate | $18.80 | Ver detalhes |
![]() | ![]() | C3M0021120D | SICFET N-CH 1200V 100A TO247-3 | Canal N | SiCFET (carboneto de silício) | 1200 V | 0 - Immediate | $16.36 | Ver detalhes |
![]() | ![]() | C3M0016120D | SICFET N-CH 1200V 115A TO247-3 | Canal N | SiCFET (carboneto de silício) | 1200 V | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | E3M0016120K | SIC, MOSFET, 16M, 1200V, TO-247- | Canal N | SiCFET (carboneto de silício) | 1200 V | 973 - Immediate | $24.62 | Ver detalhes |
![]() | ![]() | C3M0016120K | SICFET N-CH 1.2KV 115A TO247-4 | Canal N | SiCFET (carboneto de silício) | 1200 V | 256 - Immediate | $22.10 | Ver detalhes |
![]() | ![]() | C3M0350120J | SICFET N-CH 1200V 7.2A TO263-7 | Canal N | SiCFET (carboneto de silício) | 1200 V | 462 - Immediate | $5.43 | Ver detalhes |
![]() | ![]() | C3M0160120J | SICFET N-CH 1200V 17A TO263-7 | Canal N | SiCFET (carboneto de silício) | 1200 V | 1308 - Immediate | $6.64 | Ver detalhes |
![]() | ![]() | C3M0032120K1 | MOSFET N-CH 1200V 69A TO247-4L | Canal N | SiCFET (carboneto de silício) | 1200 V | 596 - Immediate | $12.05 | Ver detalhes |
![]() | ![]() | E3M0075120D | 1200V AUTOMOTIVE SIC 75MOHM FET | Canal N | SiCFET (carboneto de silício) | 1200 V | 97 - Immediate | $19.39 | Ver detalhes |