Spacers

Würth Elektronik spacers come in a variety of versions and mounting types

Image of Wurth Electronics SpacersWürth Elektronik offers many different versions and mounting variations of spacers such as snap-in, self-adhesive, screw, and snap rivet mount. These spacers feature a different design on the head of the spacer for locking and removing purposes. The spacers also feature different hole diameters, lengths, and panel thickness.

The WA-SNTE series is a snap-in stop spacer for printed circuit boards.

Characteristics
  • Material: nylon 66
  • Color: natural
  • Operating temperature: -30°C up to +85°C
  • Flammability according to UL 94 V-2
  • Hole diameter: M3 = 3.1 or M4 = 4.1 mm
  • Panel thickness: 1.6 mm
  • Lengths available from 3.18 mm to 35 mm
  • Drilling in panel for snap-in:
    • M3: 3.18 ±0.08
    • M4: 4.0 ±0.08

WA-SNRM is a snap rivet mount spacer. On one end, these circuit board spacers have a snap-in for a panel thickness of 1.6 mm and a drilling of 4.0 mm. On the other end, users can use a snap rivet with diameter 4.0 mm which will accommodate a wide range of panel thicknesses.

Characteristics
  • Material: nylon 66
  • Color: natural
  • Operating temperature: -30°C up to +85°C
  • Flammability rating according to UL94 V-2
  • Panel thickness: 1.6 mm (min)
  • Fixation: snap rivet with diameter 4.0 mm

WA-SNSH is a snap-in spacer screw mount. On one end, these circuit board spaces have a snap-in for a panel thickness of 1.2 mm to 1.7 mm and a drilling of 4.0 mm. On the other end, users can fix the panel with a self-tapping screw to the spacer.

Characteristics
  • Material: nylon 66
  • Color: natural
  • Operating temperature: -30°C up to +85°C
  • Flammability rating according to: UL94 V-2
  • Panel thickness: 1.7 mm (min)

WA-SNAD is a snap-in stop spacer. The WA-SNAD series features a self-adhesive base for ease of assembly and can be fixed to the panel by the clip. These components are for use in multi-level applications.

Characteristics
  • Material: nylon 66
  • Color: natural
  • Operating temperature: -30°C up to +85°C
  • Adhesive foil: -30°C up to +104°C
  • Flammability rating according to UL94 V-2
  • Drilling in panel: 4.0 mm
  • Panel thickness: 1.2 mm to 1.7 mm

The WA-SNSR self-retraining spacers are the ideal solution for panels where little space is available. The clip is used to keep the part in position while fastening.

Characteristics
  • Material: nylon 66
  • Color: natural
  • Temperature range: -30°C up to +85°C
  • Flammability rating according to UL94 V-2

WA-SNFR is a snap-in reverse mount spacer for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws, or rivets are required for assembly; to fix, just snap-in. Due to the very flat cap, the back side of the panel is almost plane.

Characteristics
  • Material: nylon 66
  • Color: natural
  • Temperature range: -30°C up to +85°C
  • Flammability rating according to UL94 V-2
  • Panel thickness: t1: 1.2 mm to 1.8 mm; t2: 1.2 mm to 1.7 mm

The WA-SNSN series snap-in spacers come in several varieties.

  • Snap-in stop spacer: No installation tool necessary; fixed by snap-in technology and easily removable by hand; reusable
  • Snap-in spacer snap locking: Lock on both ends; used for circuit board assembly; no installation tool necessary
  • Snap-in keyslot spacer snap locking: Locks on both ends; safe and simple for manual assembly; easy to remove by pressing the tops; space saving due to its very low profile fixing
  • Snap-in stop spacer snap locking: Locks on both ends; spacer for circuit board assembly; No installation tool necessary
  • Miniature snap-in spacer snap locking: Locks on both ends; snap-in feature on both ends for easy fixation
Characteristics
  • Material: nylon 66
  • Color: natural
  • Temperature range: -30°C up to +85°C
  • Flammability rating according to UL94 V-2
  • Panel thickness: 1.2 mm to 2.0 mm
  • Drilling: 3.2 ±0.2 mm; 4.0 mm

WA-SNTE Snap-In Stop Spacer

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAltura entre placasAvailable QuantityPreçoVer detalhes
BRD SPT REST MNT SNAP LOCK 6.4MM709905610BRD SPT REST MNT SNAP LOCK 6.4MMBloqueio de pressão0,252" (6,40mm)295 - Immediate$0.65Ver detalhes
BRD SPT REST MNT SNAP LOCK 3.2MM709905611BRD SPT REST MNT SNAP LOCK 3.2MMBloqueio de pressão0,126" (3,20mm)1584 - Immediate$0.71Ver detalhes

WA-SNRM Snap Rivet Mount Spacer

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAltura entre placasAvailable QuantityPreçoVer detalhes
BRD SPT SNAP LOCK SCRW MNT 9.5MM709851000BRD SPT SNAP LOCK SCRW MNT 9.5MMMontagem de parafuso0,374" (9,50mm)172 - Immediate$0.36Ver detalhes
BRD SPT SNAP LCK SCRW MNT 19.1MM709855000BRD SPT SNAP LCK SCRW MNT 19.1MMMontagem de parafuso0,752" (19,10mm)878 - Immediate$0.63Ver detalhes

WA-SNSH Snap-In Spacer Screw Mount

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAltura entre placasAvailable QuantityPreçoVer detalhes
BRD SPT SNAP LOCK SCRW MNT 6.4MM709951000BRD SPT SNAP LOCK SCRW MNT 6.4MMMontagem de parafuso0,252" (6,40mm)768 - Immediate$0.25Ver detalhes
BRD SPT SNAP LOCK SCRW MNT 9.6MM709952000BRD SPT SNAP LOCK SCRW MNT 9.6MMMontagem de parafuso0,378" (9,60mm)918 - Immediate$0.25Ver detalhes

WA-SNAD Snap-In Stop Spacer Self-Adhesive

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAltura entre placasAvailable QuantityPreçoVer detalhes
BRD SPT SNAP LOCK SCRW MNT 5.4MM709261000BRD SPT SNAP LOCK SCRW MNT 5.4MMAdesivo0,213" (5,40mm)764 - Immediate$0.52Ver detalhes
BRD SPT SNAP LOCK ADHESIVE 7.2MM709262000BRD SPT SNAP LOCK ADHESIVE 7.2MMAdesivo0,283" (7,20mm)817 - Immediate$0.52Ver detalhes

WA-SNSR Self-Retaining Spacer

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAltura entre placasAvailable QuantityPreçoVer detalhes
BOARD SPT SNAP FIT NYLON 2.50MM702921000BOARD SPT SNAP FIT NYLON 2.50MMEncaixe rápido0,098" (2,50mm)575 - Immediate$0.20Ver detalhes
BOARD SUPRT SNAP FIT NYLON 3MM702922000BOARD SUPRT SNAP FIT NYLON 3MMEncaixe rápido0,118" (3,00mm)2 - Immediate$0.20Ver detalhes

WA-SNFR Snap-In Spacer Reverse Mount

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAltura entre placasAvailable QuantityPreçoVer detalhes
BRD SPT SNAP FIT/LOCK NYLN 2.5MM709440200BRD SPT SNAP FIT/LOCK NYLN 2.5MMBloqueio de pressão0,098" (2,50mm)1362 - Immediate$0.20Ver detalhes
BRD SPT SNAP FIT/LOCK NYLN 3.2MM709440400BRD SPT SNAP FIT/LOCK NYLN 3.2MMBloqueio de pressão0,126" (3,20mm)321 - Immediate$0.20Ver detalhes

WA-SNSN Snap-In Spacers

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAltura entre placasAvailable QuantityPreçoVer detalhes
BOARD SPT SNAP FIT NYLON 3.20MM701510500BOARD SPT SNAP FIT NYLON 3.20MMEncaixe rápido0,126" (3,20mm)0 - Immediate$0.30Ver detalhes
BOARD SPT SNAP FIT NYLON 4.80MM701511000BOARD SPT SNAP FIT NYLON 4.80MMEncaixe rápido0,189" (4,80mm)1649 - Immediate$0.30Ver detalhes
Published: 2018-09-11