VDLM MagI³C Power Module Series

Würth Elektronik's MagI³C-VDLM is a variable step-down LGA module

Image of Wurth Elektronik's VDLM Magl3C Power Module SeriesWürth Elektronik's VDLM series MagI3C power module provides a fully integrated DC-DC ‎power supply, including the switching regulator with integrated ‎MOSFETs, controller, ‎compensation, and shielded inductor in one package. The modules feature low conducted ‎and radiated EMI ‎‎(compliant with EN55022 class B/CISPR-22). The VDLM power modules ‎are available in two package sizes, LGA-12EP and LGA-16EP‎.

Features of LGA-12EP
  • Low-profile LGA package
  • For direct connection to a 24 V industrial voltage network
  • Ideal for space-constrained applications
  • Two solder cycles supported
Features of LGA-16EP
  • Low-profile LGA package
  • Standalone solution (CIN and COUT integrated, two external components to set ‎VOUT)
  • Ideal for space-constrained applications
  • Two solder cycles supported
Features of LGA-26
  • Low profile LGA-package
  • For direct connection to 24 V industrial voltage network
  • Sync function for custom switching frequencies
  • Ideal for space constrained applications
  • 2 solder cycles supported
Applications
  • Point-of-load DC-DC applications from 18 V, 15 V, 12 V, 9 V, and 5 V industrial rails
  • Test and measurement equipment
  • Supply of microcontrollers, microprocessors, DSPs, and FPGAs
  • Interface supply
  • Industrial electronics
  • Medical equipment
  • Telecommunications

VDLM MagI³C Power Module Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WPME-VDLM VARIABLE STEP DOWN REG171013801WPME-VDLM VARIABLE STEP DOWN REG657 - Immediate$6.88Ver detalhes
WPME-VDLM VARIABLE STEP DOWN REG171033801WPME-VDLM VARIABLE STEP DOWN REG2040 - Immediate$7.56Ver detalhes
WPME-VDLM VARIABLE STEP DOWN REG171023801WPME-VDLM VARIABLE STEP DOWN REG859 - Immediate$7.58Ver detalhes
Novo na DigiKey
WPME-VDLM VARIABLE STEP DOWN LGA
171013802WPME-VDLM VARIABLE STEP DOWN LGA886 - Immediate$6.63Ver detalhes
Novo na DigiKey
WPME-VDLM VARIABLE STEP DOWN LGA
171023802WPME-VDLM VARIABLE STEP DOWN LGA777 - Immediate$6.63Ver detalhes
Novo na DigiKey
WPME-VDLM VARIABLE STEP DOWN LGA
171033802WPME-VDLM VARIABLE STEP DOWN LGA743 - Immediate$6.63Ver detalhes
DC DC CONVERTER 0.8V-17V171011801DC DC CONVERTER 0.8V-17V668 - Immediate$8.41Ver detalhes
DC DC CONVERTER 0.8V-17V171021801DC DC CONVERTER 0.8V-17V458 - Immediate$8.41Ver detalhes
DC DC CONVERTER 0.8V-17V171031801DC DC CONVERTER 0.8V-17V2243 - Immediate$8.41Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR 171013801178013801EVAL BOARD FOR 1710138010 - Immediate$71.99Ver detalhes
EVAL BOARD FOR 171023801178023801EVAL BOARD FOR 1710238010 - Immediate$71.99Ver detalhes
EVAL BOARD FOR 171033801178033801EVAL BOARD FOR 1710338010 - Immediate$71.99Ver detalhes
EVAL BOARD FOR WPMDL1101801178011801EVAL BOARD FOR WPMDL11018011 - Immediate$52.82Ver detalhes
EVAL BOARD FOR WPMDL1201801178021801EVAL BOARD FOR WPMDL12018010 - Immediate$32.87Ver detalhes
EVAL BOARD FOR WPMDL1301801178031801EVAL BOARD FOR WPMDL13018011 - Immediate$51.83Ver detalhes
Novo na DigiKey
EVAL BOARD FOR 171013802
178013802EVAL BOARD FOR 1710138021 - Immediate$43.56Ver detalhes
Novo na DigiKey
EVAL BOARD FOR 171023802
178023802EVAL BOARD FOR 1710238021 - Immediate$43.56Ver detalhes
Novo na DigiKey
EVAL BOARD FOR 171033802
178033802EVAL BOARD FOR 1710338021 - Immediate$43.56Ver detalhes
Updated: 2025-09-19
Published: 2023-06-16