WE-LT Conductive Shielding Gasket

Würth Elektronik WE-LT is a light weight product with excellent shielding properties and surface conductivity

Image of Wurth Electronics' WE-LT Conductive Shielding GasketsWürth Elektronik WE-LT series was developed to solver diverse EMI/RFI situations and to meet shielding requirements. All standard profiles are self-adhesive and have a removable protective cover tape. Non-conductive adhesive tape is used as our standard. Upon request, Würth Elektronik WE-LT is also available in conductive tape. When using the WE-LT product the area to be covered should be smooth and free of grease. If a customer has a specific length(s), stamped out patterns and/or want to use a different material (e.g. aluminum) Würth Elektronik can review upon request. Depending on the application an IP54 protection class could be reached, that means by the use of the shielding gasket a protection against dust (index 5) and protection against splashed water (index 4) could be offered

Features and Benefits
  • Conductive fabrics with Ni/Cu-layer. A PU sponge core (elastomer) covered with electro conductive fabric
  • Square profile offers a large bearing surface and therefore excellent contact
  • Centered, double-sided adhesive tape (non-conductive) for easy mounting
  • Available in adhesive tape (conductive)
  • Shielding Effectiveness up to 80 dB at 100 MHz
  • Flammability class: UL94 V-0
  • Operating temperature: -40°C to +85°C
Applications
  • Displays
  • Metal housing
  • Switching cabinets

WE LT Shielding Gaskets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RFI FOF GASKET PU ADH30323231RFI FOF GASKET PU ADH225 - Immediate$4.01Ver detalhes
RFI FOF GASKET PU ADH30205005RFI FOF GASKET PU ADH45 - Immediate$4.41Ver detalhes
RFI FOF GASKET PU ADH30205015RFI FOF GASKET PU ADH7 - Immediate$4.41Ver detalhes
RFI FOF GASKET PU ADH303035015RFI FOF GASKET PU ADH113 - Immediate$4.47Ver detalhes
RFI FOF GASKET PU ADH3020602RFI FOF GASKET PU ADH1017 - Immediate$4.84Ver detalhes
Published: 2016-05-05