WE-PoE Power over Ethernet (PoE) Transformers
Würth Elektronik's Flyback PoE transformers are designed for Skyworks’ Si3406-based isolated flyback evaluation board
Würth Elektronik
, in collaboration with Skyworks, has added three parts to the standard Power over Ethernet (PoE) transformers portfolio. Würth Elektronik worked alongside the design engineer from the early specification stages to the final product which met the most stringent EMC requirements and smallest SMD mounting footprint. The three transformers are developed for standard PoE applications, with up to 15 W output, and are designed with low-leakage inductance in mind for low-radiated emissions in flyback configuration, high efficiency, and high switching frequency. Applications that can make use of PoE include, but are not limited to, voiceover IP phones, wireless access points, surveillance IP cameras, and point-of-sale terminals.
- Low electromagnetic radiation
- Inductance from 235.0 µH ±10%
- Saturation currents up to 760 mA
- Low leakage inductance: 1.6 µH
- Operating temperature: -40°C to +125°C
- Voice over IP (VoIP) phones
- Wireless access points
- Security and surveillance IP cameras
- Point-of-sale (POS) terminals
- Internet applications
- Network devices
WE-PoE Power over Ethernet (PoE) Transformers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 750319924 | XFMR POE DC/DC CONV 235UH SMD | 923 - Immediate | $4.22 | Ver detalhes |
![]() | ![]() | 750319935 | XFMR POE DC/DC CONV 235UH SMD | 755 - Immediate | $4.22 | Ver detalhes |
![]() | ![]() | 750319936 | XFMR POE DC/DC CONV 235UH SMD | 784 - Immediate | $4.22 | Ver detalhes |