WE-TDC HV SMD Coupled Inductor
Würth Elektronik's low profile coupled inductor features 2.0 kV isolation and is magnetically shielded
Würth Elektronik WE-TDC HV series is tiny, double-choke, high voltage SMD coupled inductor. It is a low-profile version of the WE-CPIB HV series. The WE-TDC HV series features 2.0 kVAC functional isolation between two windings and has a maximum nominal voltage of 250 VRMS. It is available in 8018 and 8038 package size.
- Low profile coupled inductor with 2.0 kV isolation
- Low losses and low leakage inductance
- Magnetically shielded
- 1:1 transformer
- Operation temperature: -40°C to +125°C
- Functional isolation for a working voltage or 250 VRMS
- High density isolated converter application (e.g. flyback converter)
- Buck, boost, SEPIC, Zeta, Cuk converter
- Switching regulator with second unregulated output voltage
WE-TDC HV SMD Coupled Inductor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 76889440100 | INDUCTOR ARRAY 2 COIL 10UH SMD | 1053 - Immediate | $1.75 | Ver detalhes |
![]() | ![]() | 76889440330 | INDUCTOR ARRAY 2 COIL 33UH SMD | 3126 - Immediate | $1.90 | Ver detalhes |
![]() | ![]() | 74489430150 | INDUCT ARRAY 2 COIL 15UH SMD | 1186 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | 74489440047 | INDUCT ARRAY 2 COIL 4.7UH SMD | 106 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | 74489440100 | INDUCT ARRAY 2 COIL 10UH SMD | 40 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | 74489440027 | INDUCT ARRAY 2 COIL 2.7UH SMD | 0 - Immediate | $1.81 | Ver detalhes |
![]() | ![]() | 74489440036 | INDUCT ARRAY 2 COIL 3.6UH SMD | 0 - Immediate | $1.81 | Ver detalhes |