WIRL-BTLE Proteus-III Radio Modules
Würth Elektronik radio modules are designed for wireless communication between control systems, sensors, and remote controls
Würth Elektronik Proteus-III is a compact Bluetooth® Low Energy (BLE) 5.1 radio module designed for wireless communication between control systems, sensors, and remote controls. It supports secure point-to-point data transmission using configurable firmware, allowing engineers to tailor performance to specific applications. Measuring 8 mm x 12 mm, the Proteus-III features an integrated PCB antenna and offers the option of an external antenna for extended range. The module communicates with the host system via a fast UART or SPI interface and is powered by the high-performance, low-power Nordic nRF52 series chip. It includes remote GPIO control and supports energy-efficient modes such as sleep and low-power position sensing. With its flexible design and comprehensive BLE features, the Proteus-III is ideal for projects requiring reliable and secure wireless connectivity.
- UART interface (Proteus-III) or SPI interface (Proteus-III-SPI) available
- BLE 5.1 standard with 2 MBit PHY and Coded PHY (long-range)
- Nordic nRF52840
- Includes device information service (DIS)
- Payload size up to 964 byte
- Nano SIM size
- Serial data transmission (Smart Serial Profile)
- Six configurable digital I/O pins (local and remote)
- Up to 6 dBm output power
- Smart antenna configuration (2-in-1 module)
- High-throughput mode
- Scan and connect in long-range mode
- Wireless connectivity SDK
- Proteus Windows 10 SDK @GitHub
- ANR004 Proteus Peripheral Only Mode
- ANR006 Proteus-II High Throughput Mode
- ANR008 Wireless Connectivity Software Development Kit SDK
- ANR009 Proteus-III Advanced Developer Guide
- ANR010 Range Estimation
- ANR014 Proteus Quickstart
- ANR016 Radio Module Migration Guide
- ANR019 Proteus-III UART Vs SPI Comparison
- ANR020 Proteus-III Remote GPIO Control
- ANR026 Proteus Beacon
- ANR027 Bluetooth Listing Guide
- ANR030 nRF Connect
- ANR031 Certification of Custom Modules