WIRL-NFW2 Ophelia-I Radio Module

Würth Elektronik's module is used for wireless communication between control systems, remote controls, and sensors

Image of Würth Elektronik WIRL-NFW2 Ophelia-I Radio ModuleThe Ophelia-I radio module from Würth Elektronik is used for wireless communication between devices such as control systems, remote controls, and sensors. The module is based on Nordic Semiconductor's nRF52805 radio chipset and is a hardware-only module without firmware. In addition to its ultra-small size of 7 mm x 9 mm, the Ophelia-I module features a strongly miniaturized PCB antenna, making it ideal for designs that require a small form factor.

Features
  • No firmware preflashed: Bluetooth Low Energy and proprietary protocols supported
  • Based on Nordic Semiconductor SoC nRF52805
  • 64 MHz Arm® Cortex®-M4 processor
  • Miniaturized design: 7 mm x 9 mm x 2 mm
  • Smart antenna configuration (2-in-1 module)
  • UART, SPI, I²C, ADC interfaces
  • 192 kB Flash memory, 24 kB RAM
  • Up to 4 dBm output power
  • 0.3 µA sleep current (system off mode)
  • 10 configurable GPIOs
  • High throughput mode
  • Same hardware platform available as Bluetooth 5.1 module Proteus-e

Resources

WIRL-NFW2 Ophelia-I Radio Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TXRX MOD BT PCB TH SMD2612011022000RF TXRX MOD BT PCB TH SMD0 - Immediate$8.52Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OPHELIA-I 2.4GHZ EV-BOARD2612019022001OPHELIA-I 2.4GHZ EV-BOARD4 - Immediate$23.67Ver detalhes
Published: 2022-05-11