WR-BHD Series Box Headers and IDC Connectors
Würth Elektronik offers its WR-BHD series headers and connectors for cost effective connections between circuit boards
Würth Elektronik's box header and insulation displacement connector (IDC) flat cable connectors are one of the most famous and widely used connector types. IDCs are insulated wires pressed into terminal slots smaller than the conductor diameter, displacing the insulation to make electrical contact. Insulation does not have to be removed, which is the major advantage of this termination method.
Box headers and IDC connectors can be found in nearly all electronic equipment and the WR-BHD product technology allows cost effective connections between circuit boards based on a permanent connection (using the transition connector) or a removable connection (using the IDC flat cable connectors). Würth Elektronik offers a wide range of 2.54 mm and 2 mm connectors with different options and pin numbers available.
WR-BHD Series Box Headers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 61201021621 | CONN HEADER VERT 10POS 2.54MM | 27103 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | 61201621621 | CONN HEADER VERT 16POS 2.54MM | 7616 - Immediate | $0.54 | Ver detalhes |
![]() | ![]() | 61202021621 | CONN HEADER VERT 20POS 2.54MM | 4926 - Immediate | $0.81 | Ver detalhes |
![]() | ![]() | 61202621621 | CONN HEADER VERT 26POS 2.54MM | 1941 - Immediate | $0.94 | Ver detalhes |
![]() | ![]() | 61201021721 | CONN HEADER R/A 10POS 2.54MM | 5180 - Immediate | $0.54 | Ver detalhes |
WR-BHD IDC Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 61201023021 | CONN RCPT 10POS IDC 28AWG GOLD | 47532 - Immediate | $0.41 | Ver detalhes |
![]() | ![]() | 61201623021 | CONN RCPT 16POS IDC 28AWG GOLD | 6147 - Immediate | $0.67 | Ver detalhes |
![]() | ![]() | 61202023021 | CONN RCPT 20POS IDC 28AWG GOLD | 1001 - Immediate | $0.94 | Ver detalhes |
![]() | ![]() | 61202623021 | CONN RCPT 26POS IDC 28AWG GOLD | 2667 - Immediate | $1.34 | Ver detalhes |
![]() | ![]() | 61200623021 | CONN RCPT 6POS IDC 28AWG GOLD | 2292 - Immediate | $1.68 | Ver detalhes |