WR-FFC Series Flat Flexible Cables
Würth Elektronik’s WR-FFC series compact cables are very flexible and can be bent and folded to save space
Würth Elektronik’s WR-FFC series flat flexible cables (FFC) are typically used in LCD screens, board-to-board solutions for medical devices, test and measurement equipment, industrial applications, consumer electronics, and many other kinds of equipment requiring a small, strong, and flexible cable for data transmission purposes. The cable usually consists of a flat and flexible plastic film base with multiple metal plated conductors bonded to one of its surfaces. Each end of the cable is usually reinforced with a stiffener to facilitate insertion into the connector.
FFCs can be used with WR-FPC zero insertion force (ZIF) or WR-FPC low insertion force (LIF) connectors which are counterparts fixed to the printed circuit board.
- Compact, thin, and light to save space
- Phosphor bronze contacts offering good conductivity and high flexibility
- Tin plating offering low contact resistance and high resistance to corrosion
- PET housing for a flexible insulator with tensile strength
- Flexible to be bent and folded
- UL marking on each FFC compliance guaranteed by an external lab
- Current rating in accordance with electrical properties of ZIF connectors:
- 0.5 A for the 0.5 mm pitch
- 1 A for the 1 mm pitch
- LCD screens
- Medical devices
- Test and measurement equipment
- Industrial
- Consumer electronics
WR-FFC Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 687624050002 | CABLE FFC/FPC 24POS 0.5MM 1.97" | 540 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687624100002 | CABLE FFC/FPC 24POS 0.5MM 3.94" | 499 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 686714100001 | CABLE FFC/FPC 14POS 1MM 3.94" | 0 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687614050002 | CABLE FFC/FPC 14POS 0.5MM 1.97" | 359 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687712100002 | CABLE FFC/FPC 12POS 0.5MM 3.94" | 0 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687750050002 | CABLE FFC/FPC 50POS 0.5MM 1.97" | 746 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687650100002 | CABLE FFC/FPC 50POS 0.5MM 3.94" | 4087 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687740200002 | CABLE FFC/FPC 40POS 0.5MM 7.87" | 736 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687730100002 | CABLE FFC/FPC 30POS 0.5MM 3.94" | 1259 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687612100002 | CABLE FFC/FPC 12POS 0.5MM 3.94" | 733 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687718100002 | CABLE FFC/FPC 18POS 0.5MM 3.94" | 70 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687620200002 | CABLE FFC/FPC 20POS 0.5MM 7.87" | 677 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687750152002 | CABLE FFC/FPC 50POS 0.5MM 5.98" | 4771 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 686715152001 | CABLE FFC/FPC 15POS 1MM 5.98" | 2374 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687706050002 | CABLE FFC/FPC 6POS 0.5MM 1.97" | 72 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687640050002 | CABLE FFC/FPC 40POS 0.5MM 1.97" | 426 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687730152002 | CABLE FFC/FPC 30POS 0.5MM 5.98" | 136 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687650050002 | CABLE FFC/FPC 50POS 0.5MM 1.97" | 77 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687740050002 | CABLE FFC/FPC 40POS 0.5MM 1.97" | 792 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 687626100002 | CABLE FFC/FPC 26POS 0.5MM 3.94" | 0 - Immediate | $2.60 | Ver detalhes |