WSEN-ISDS 6 Axis Inertial Measurement Unit (IMU)

Würth Elektronik's WSEN-ISDS comes in an LGA package, provides digital interfaces, and FIFO buffer for ‎storing output data

Image of Würth Elektronik's WSEN-ISDS 6 Axis Inertial Measurement Unit (IMU)Würth Elektronik has expanded its range of compact MEMS-based sensors with the WSEN-ISDS motion sensor, a 3-axis ‎accelerometer with an ‎integrated gyroscope. The selectable ‎measuring ranges and data rates make the WSEN-ISDS sensor extremely versatile. To ‎facilitate ‎integration, the sensor outputs pre-calibrated, processed data for application-specific functionalities of free-fall, wake-up, tap, activity, ‎motion, tilt, and orientation ‎detection. The 2.5 mm x 3.0 mm x 0.86 mm sensor in an LGA package provides digital I²C ‎and SPI ‎interfaces as well as a FIFO buffer for storing output data‎.

The WSEN-EVAL ISDS evaluation board for the WSEN-ISDS 6-axis ‎IMU sensor provides the opportunity to verify the sensor ‎performance and assists in fast prototyping‎.

Features
  • MEMS-based capacitive sensing principle
  • Application-specific functionality: free-fall, wake-up, tap, activity, motion, tilt, and ‎orientation detection
  • Acceleration full scale: ±2 g, ±4 g, ±8 g, and ±16 g
  • Gyroscope full scale: ±125 dps, ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps
  • Fully calibrated 16-bit output
  • Output data rate: 6.6 kHz
  • Embedded temperature sensor
  • Temperature range: -40°C up to +85°C
  • I²C and SPI digital communication interface
Applications
  • Localization and navigation
  • Industrial tools and equipment
  • Stabilization of antenna and platform
  • Industrial IoT and connected devices
  • Robotics, drones, and automation

WSEN-ISDS 6 Axis Inertial Measurement Unit (IMU)

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WSEN-ISDS IMU 6-AXIS (INERTIAL M2536030320001WSEN-ISDS IMU 6-AXIS (INERTIAL M717 - Immediate$8.05Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVALUATION BOARD WSEN-ISDS2536030320091EVALUATION BOARD WSEN-ISDS1 - Immediate$27.26Ver detalhes
Published: 2023-06-09