KCU116 Evaluation Kit
AMD’s evaluation kit is ideal for evaluating features from a 28 Gbps transceiver
AMD's Kintex UltraScale+ FPGA KCU116 evaluation kit is ideal for evaluating key Kintex UltraScale+ features, most notably 28 Gbps transceiver performance. Kintex UltraScale+ devices provide one of the best balances of price, performance, and wattage in a FinFET node, delivering a cost-effective solution for applications that require high-end capabilities including 33 Gb/s transceivers and 100G connectivity cores. This FPGA family is ideal for both packet processing and DSP-intensive functions and is well-suited for applications such as wireless MIMO technology, N x 100G wired networking, and data center networking and storage acceleration.
- Configuration
- Onboard JTAG configuration circuitry to enable configuration over USB
- Dual quad-SPI Flash memory provides 2 x 1 Gb of non-volatile storage
- Expansion connectors
- FMC-HPC
- 2x PMOD headers (one male and one female)
- Memory
- 1 GB 32-bit DDR4 component memory (two 256 Mb x 16 devices) at 1333 MHz / 2666 Mbps
- 64 MB (512 Mb) quad SPI Flash
- MicroSD card slot
- Display
- HDMI video out
- 8x GPIO user LEDs
- Communications and networking
- 4x zSFP+ cages
- 4x SMAs
- UART To USB bridge
- RJ45 Ethernet connector supporting SGMII Ethernet communications at 10 Mbps, 100 Mbps, or 1000 Mbps
- PCIe Gen3x8 compliant and Gen4 capable
- Control and I/O
- 5X directional push buttons
- 4X DIP switches
- PMBUS and system controller
- Clocking
- Dual Si570 clock chips (user and GT)
- SI5328 jitter-attenuating precision clock
- 2x SMA MGT input clocks
KCU116 Evaluation Kit
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EK-U1-KCU116-G | XILINX KINTEX ULTRASCALE+ FPGA K | 7 - Immediate | $6,246.13 | Ver detalhes |