Kria™ KV260 Vision AI Starter Kit

The AMD Kria™ KV260 AI Starter Kit is ideal for vision application development

Image of AMD Kria™ KV260 Vision AI Starter Kit The AMD Kria™ KV260 Vision AI Starter Kit is ideal for advanced vision application development without requiring complex hardware design knowledge. The KV260 Vision AI Starter Kit is based on the AMD Zynq™ UltraScale+™ MPSoC architecture and comes with a fully equipped carrier card for rapid prototyping and design.

The KV260 Vision AI Starter Kit is ready out-of-the-box for vision application development and includes a specially designed carrier card with the most advanced sensor interfaces. The Pmod expansion enables a vast ecosystem of sensors and interfaces. It also has a growing library of pre-built accelerated applications and can be up and running in less than one hour with no FPGA experience needed. Users can differentiate their design at the software level via preferred design environments. Users can also leverage the starter kit to reach a production quality design and volume deployment on AMD Kria K26 SOMs.

Features
  • Vision Ready
    • Multi-camera support: up to eight interfaces
    • onsemi IAS MIPI sensor interface supports auto-focus
    • Raspberry Pi MIPI sensor interface
    • Dedicated ISP (onsemi AP1302)
    • HDMI, DisplayPort output
  • Network and General Connectivity
    • 1 Gb Ethernet
    • USB 3.0/2.0
  • Pmod Expansion
    • Extend to any sensor or interface
    • Access Pmod ecosystem
  • *Power supply sold separately
Applications
  • Retail analytics
  • Security
  • Smart cameras
  • Machine vision

Kria™ KV260 Vision AI Starter Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KRIA KV260 VISION AI STARTERSK-KV260-GKRIA KV260 VISION AI STARTER183 - Immediate$241.25Ver detalhes

Heat Sinks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
AMD XILINX HEATSINK K26 54X68X10
ATS-KRP-3567-C1-R0AMD XILINX HEATSINK K26 54X68X10222 - Immediate$28.85Ver detalhes
Novos produtos
AMD XILINX HEATSINK K26 54X68X10
ATS-KRA-3567-C1-R0AMD XILINX HEATSINK K26 54X68X10216 - Immediate$33.67Ver detalhes
Novos produtos
AMD XILINX HEATSINK K26 54X68X10
ATS-KRP-3561-C1-R0AMD XILINX HEATSINK K26 54X68X10240 - Immediate$23.42Ver detalhes
Novos produtos
AMD XILINX HEATSINK K26 54X68X25
ATS-KRP-3563-C1-R0AMD XILINX HEATSINK K26 54X68X25186 - Immediate$26.54Ver detalhes
Novos produtos
AMD XILINX HEATSINK K26 54X68X20
ATS-KRP-3559-C1-R0AMD XILINX HEATSINK K26 54X68X20164 - Immediate$32.08Ver detalhes
Novos produtos
AMD XILINX HEATSINK K26 54X68X20
ATS-KRA-3559-C1-R0AMD XILINX HEATSINK K26 54X68X20412 - Immediate$36.95Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1920 X 1080 WEBCAMAWC-0011920 X 1080 WEBCAM32 - Immediate
1000 - Factory Stock
$69.53Ver detalhes
AC/DC WALL MOUNT ADAPTER 12V 36WSMI36-12-V-P6AC/DC WALL MOUNT ADAPTER 12V 36W10147 - Immediate$26.99Ver detalhes
AC/DC WALL MOUNT ADAPTER 12V 36WSMI36-12-V-P6RAC/DC WALL MOUNT ADAPTER 12V 36W175 - Immediate$27.53Ver detalhes
MEM CRD MICSD 16GB 10UHS 1V10 3DUSDCOEM-16GBMEM CRD MICSD 16GB 10UHS 1V10 3D0 - ImmediateSee Page for PricingVer detalhes
WHITE SHORTENING MICROSD TO SD C5447WHITE SHORTENING MICROSD TO SD C40 - Immediate$1.66Ver detalhes
CABLE M-M HDMI-A 6' SHLDP568-006-BK-GRPCABLE M-M HDMI-A 6' SHLD71 - Immediate
350 - Factory Stock
$10.25Ver detalhes
CABLE MOD 8P8C PLUG-PLUG 6.56'A-MCSSP60020CABLE MOD 8P8C PLUG-PLUG 6.56'384 - Immediate$8.04Ver detalhes
RPI CAM V2 IMX219 8MPSC0023RPI CAM V2 IMX219 8MP0 - Immediate$12.75Ver detalhes
CABLE DISPLAYPORT M TO M 6' SHLDP580-006CABLE DISPLAYPORT M TO M 6' SHLD1134 - Immediate
25750 - Factory Stock
$17.10Ver detalhes
PMOD I2S2: STEREO AUDIO IN / OUT410-379PMOD I2S2: STEREO AUDIO IN / OUT486 - Immediate$23.89Ver detalhes
CABLE USB A MALE TO USB B U280HW-MUSB-3090122CABLE USB A MALE TO USB B U2802 - Immediate$10.86Ver detalhes
CBL USB2.0 A PLUG TO B PLUG 3'CA-USB-AM-BM-3FTCBL USB2.0 A PLUG TO B PLUG 3'2153 - Immediate$3.65Ver detalhes

Accessory Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KV260 BASIC ACC PAC W/PWR &ADAPTHW-BACCP01-SK-GKV260 BASIC ACC PAC W/PWR &ADAPT149 - Immediate$66.69Ver detalhes
KV260 ACC POWER & ADAPTER ONLYHW-PSA01-SK-GKV260 ACC POWER & ADAPTER ONLY74 - Immediate$28.26Ver detalhes
Updated: 2025-06-18
Published: 2021-04-22